Infineon IRGP4063PBF

Infineon IRGP4063PBF IGBT, 96 A 600 V, 3-Pin TO-247AC, Through Hole
$ 4.16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRGP4063PBF.

IHS

Datasheet10 pages15 years ago

Newark

iiiC

Inventory History

3 month trend:
-0.32%

CAD Models

Download Infineon IRGP4063PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-06-30
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-01-15
LTD Date2022-07-15

Related Parts

Trans IGBT Chip N-CH 600V 96A 330W 3-Pin(3+Tab) TO-247AD Tube
Trans IGBT Chip N-CH 600V 96A 3-Pin(3+Tab) TO-247AD
InfineonIRGP4063DPBF
600V UltraFast Copack Trench IGBT in a TO-247AC package for apliance motion applications
LittelfuseIXGH48N60A3
Low-Frequency Series - 300V - 1200V [DC - 15 kHz] PT (Punch Through) IGBTs, TO-247AD, RoHS
STMicroelectronicsSTGW60H60DLFB
Trench gate field-stop IGBT, HB series 600 V, 60 A high speed
STMicroelectronicsSTGW30NC60VD
Very Fast 600 V 80 A 250 W Flange Mount PowerMESH IGBT - TO-247LL

Descriptions

Descriptions of Infineon IRGP4063PBF provided by its distributors.

Infineon IRGP4063PBF IGBT, 96 A 600 V, 3-Pin TO-247AC, Through Hole
Trans IGBT Chip N-CH 600V 96A 330000mW 3-Pin(3+Tab) TO-247AC Tube
INSULATED GATE BIPOLAR TRANSISTOR Insulated Gate Bipolar Transistor, 80A I(C), 600V V(BR)CES, N-Channel, TO-247AC
600V UltraFast Trench IGBT in a TO-247 package
Infineon IGBT, maximum 600 V, maximum 96 A
TUBE / 600V 96.000A TO-247; TUBE / 600V 96.000A TO-247
IRGP4063 DISCRETE IGBT WITHOUT ANTI-PAR;
TRANSISTOR, BIPOLAR, NPN, 600V, 96A, TO-247AC; Transistor Polarity:N Channel; Collector Emitter Voltage V(br)ceo:600V; Power Dissipation Pd:330W; DC Collector Current:96A; Operating Temperature Min:-55°C; No. of Pins:3 ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRGP4063PBF
  • IRGP4063
  • SP001546206