Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRGP4066D-EPBF

IRGP4066D Series 600 V 140 A UltraFast Soft Recovery Trench IGBT - TO-247AD

$ 19.66
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRGP4066D-EPBF.

Farnell

Datasheet11 pages14 years ago

TME

RS (Formerly Allied Electronics)

CAD Models

Download Infineon IRGP4066D-EPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-10-08
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-01-15
LTD Date2022-07-15

Related Parts

International RectifierIRGP4690D-EPBF
IGBT 600V 140A 454W TO247AD IGBT 600 V 140 A 454 W Through Hole TO-247AD
International RectifierIRGP4266D-EPBF
IGBT 650V 140A 455W TO247AD IGBT 650 V 140 A 455 W Through Hole TO-247AD
InfineonIRGP4660DPBF
IGBT 600V 100A TO247AC IGBT 600 V 100 A 330 W Through Hole TO-247AC
Trans IGBT Chip N-CH 600V 140A 483000mW 3-Pin(3+Tab) TO-247AD Tube
STMicroelectronicsSTGW80V60DF
Trench gate field-stop IGBT, V series 600 V, 80 A very high speed
Trans IGBT Chip N-CH 600V 150A 750000mW 3-Pin Power-247 Tube / IGBT 600V 150A 750W POWER-247

Descriptions

Descriptions of Infineon IRGP4066D-EPBF provided by its distributors.

IRGP4066D Series 600 V 140 A UltraFast Soft Recovery Trench IGBT - TO-247AD
INSULATED GATE BIPOLAR TRANSISTOR WITH ULTRAFAST SOFT RECOVERY DIODE Insulated Gate Bipolar Transistor, 140A I(C), 600V V(BR)CES, N-Channel, TO-247AD
IGBT, TRENCH, 600V, 140A, TO247; DC Collector Current: 140A; Collector Emitter Saturation Voltage Vce(on): 1.7V; Power Dissipation Pd: 454W; Collector Emitter Voltage V(br)ceo: 600V; Transistor Case Style: TO-247AD; No. of Pi
Igbt, 600V, 140A, 175Deg C, 454W; Continuous Collector Current:140A; Collector Emitter Saturation Voltage:1.7V; Power Dissipation:454W; Collector Emitter Voltage Max:600V; No. Of Pins:3Pins; Operating Temperature Max:175°C Rohs Compliant: Yes |Infineon Technologies IRGP4066D-EPBF

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRGP4066D-EPBF.
  • IRGP4066D-EPBF..
  • IRGP4066D-EPBF...
  • IRGP4066DEPBF
  • SP001548120