Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

International Rectifier IRGP4266D-EPBF

Trans IGBT Chip N-CH 650V 140A 3-Pin TO-247AD Tube

$ 5.735
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for International Rectifier IRGP4266D-EPBF.

IHS

Datasheet12 pages8 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-06-19
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2017-10-19
LTD Date2018-04-19

Related Parts

LittelfuseIXXH60N65B4H1
Igbt, Single, 650V, 60A, To-247; |Ixys Semiconductor IXXH60N65B4H1
InfineonIRGP4790PBF
Trans IGBT Chip N-CH 650V 140A 455W 3-Pin(3+Tab) TO-247AC Tube
InfineonIRGP4266PBF
Tube Through Hole ROHS3Compliant IGBT Transistor 2.1V @ 15V 75A 140A 450W 80ns/200ns
InfineonIRGP4066DPBF
Trans IGBT Chip N-CH 600V 140A 3-Pin(3+Tab) TO-247AC
LittelfuseIXXH80N65B4H1
Transistor, Igbt, 650V, 160A, To-247Ad Rohs Compliant: Yes |Ixys Semiconductor IXXH80N65B4H1
Trans IGBT Chip N-CH 650V 150A 375000mW Automotive 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of International Rectifier IRGP4266D-EPBF provided by its distributors.

Trans IGBT Chip N-CH 650V 140A 3-Pin TO-247AD Tube
INSULATED GATE BIPOLAR TRANSISTOR WITH ULTRAFAST SOFT RECOVERY DIODE Insulated Gate Bipolar Transistor, 140A I(C), 650V V(BR)CES, N-Channel
IGBT 650 V 140 A 455 W Through Hole TO-247AD
Transistor, Bipolar, N Channel, 650V, To-247Ad
Target Applications: AC-DC; Pump; Solar; UPS; Welding

Manufacturer Aliases

International Rectifier has several brands around the world that distributors may use as alternate names. International Rectifier may also be known as the following names:

  • I&R
  • IRF
  • IOR
  • INT'L RECTIFIER
  • INTERNATIONAL RECTIFIER CORP
  • INTERNATIONAL RECTIF
  • RECT
  • INT RECTIFIER
  • OMNIREL
  • INTERNATIO
  • INT RECT
  • SEMCOR
  • INTLRECT
  • INTERNATIONA
  • INTERNATIONAL R
  • INTERNATIONAL MICROCIRCUITS
  • InternationRectifer
  • INTER RECTIFIER
  • International Rectifier (IR)
  • INTERNATI
  • IR - International Rectifier
  • INTERNATIONAL RECT
  • INTERNATIONAL RECTIFIER SE
  • INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC
  • INTER REC
  • IR
  • International Rect.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRGP4266DEPBF