What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IRGIB15B60KD1P

Trans IGBT Chip N-CH 600V 19A 3-Pin(3+Tab) TO-220 Full-Pack
$ 12.43
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRGIB15B60KD1P.

IHS

Datasheet13 pages22 years ago
Datasheet13 pages22 years ago

Upverter

iiiC

RS (Formerly Allied Electronics)

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-01-09
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-06-30
LTD Date2020-12-31

Related Parts

Trans IGBT Chip N-CH 600V 16A 55000mW 3-Pin(3+Tab) TO-220FP Tube / IGBT 600V 16A 55W TO220F
Trans IGBT Chip N-CH 600V 16A 3-Pin(3+Tab) TO-220 Full-Pack
Trans IGBT Chip N-CH 600V 16A 3-Pin(3+Tab) TO-220 Rail
IGBT 600V 14A 41W Through Hole TO-220F
STMicroelectronicsSTGF35HF60W
Trans IGBT Chip N-CH 600V 19A 3-Pin(3+Tab) TO-247 Tube
N-Channel 600 V 17 A Flange Mount Ultrafast CoPack IGBT - TO-220FP

Descriptions

Descriptions of Infineon IRGIB15B60KD1P provided by its distributors.

Trans IGBT Chip N-CH 600V 19A 3-Pin(3+Tab) TO-220 Full-Pack
600V Low-Vceon Copack IGBT in a TO-220 FullPak package
Insulated Gate Bipolar Transistor, 19A I(C), 600V V(BR)CES, N-Channel, TO-220AB
IGBT 19A 600V Ultrafast Diode TO-220FP
The 5th generation of ultrafast 600 V, 15 A IGBT in a TO-220 Full-Pak package co-packed with a low Vf diode has been optimized for lower conduction losses, FULLPAK220-3COPAK, RoHS
Infineon SCT
IGBT, TO-220FP; Transistor Type:IGBT; DC Collector Current:19A; Collector Emitter Voltage Vces:2.2V; Power Dissipation Pd:52W; Collector Emitter Voltage V(br)ceo:600V; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220FP; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Current Ic Continuous a Max:19A; Package / Case:TO-220FP; Power Dissipation Max:52W; Power Dissipation Pd:52W; Power Dissipation Pd:52W; Pulsed Current Icm:38A; Rise Time:35ns; Termination Type:Through Hole; Transistor Polarity:N Channel; Voltage Vces:600V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRGIB15B60KD1P
  • IRGIB15B60KD1
  • SP001537730