Littelfuse IXA45IF1200HB

Igbt 1200V 78A 325W TO247 / Igbt Pt 1200 V 78 A 325 W Through Hole TO-247AD
$ 17.98
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXA45IF1200HB.

IHS

Datasheet7 pages13 years ago

Newark

element14 APAC

TME

Future Electronics

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-05-21
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-03-31

Related Parts

LittelfuseIXA33IF1200HB
Trans IGBT Chip N-CH 1200V 58A 250000mW 3-Pin(3+Tab) TO-247 Tube
IRGP30B120KD-EP Series 1200 V 30 A N-Channel Motor Control Co-Pack IGBT TO-247AD
STMicroelectronicsSTGWA40M120DF3
Trench gate field-stop IGBT, M series 1200 V, 40 A low loss
InfineonIRG7PH42UPBF
1200V TRENCH IGBT FOR INDUSTRIAL MODULE, SIZE 4.2 (NO DIODE) | Infineon IRG7PH42UPBF
STMicroelectronicsSTGW40M120DF3
Trench gate field-stop IGBT, M series 1200 V, 40 A low loss
InfineonIRG7PH42U-EP
IRG7PH42U-EP Series 1200 V 90 A Insulated Gate Bipolar Transistor - TO-247AD

Descriptions

Descriptions of Littelfuse IXA45IF1200HB provided by its distributors.

IGBT 1200V 78A 325W TO247 / IGBT PT 1200 V 78 A 325 W Through Hole TO-247AD
Planar Series - 600V - 1200V XPT™ (eXtreme-light Punch Through) IGBTs, TO-247, RoHS
Littelfuse SCT
Insulated Gate Bipolar Transistor, 78A I(C), 1200V V(BR)CES, N-Channel, TO-247AD
IGBT N-Ch 1200V 78A 1.8V XPT TO247AD
RS APAC
IGBT,1200V,74A,TO-247; Transistor Type:IGBT; DC Collector Current:78A; Collector Emitter Voltage Vces:2.1V; Power Dissipation Pd:325W; Collector Emitter Voltage V(br)ceo:1.2kV; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-247; No. of Pins:3; MSL:-; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +150°C; Power Dissipation Max:325W

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN