Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRG4PC60FPBF

600V Fast 1-8 kHz Discrete IGBT in a TO-247AC package, TO247-3, RoHS
$ 15.42
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG4PC60FPBF.

IHS

Datasheet8 pages16 years ago
Datasheet8 pages16 years ago
Datasheet8 pages16 years ago

DigiKey

Newark

CAD Models

Download Infineon IRG4PC60FPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-04-26
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2009-08-19
LTD Date2010-02-19

Related Parts

InfineonIRG4PC60UPBF
Trans IGBT Chip N-CH 600V 75A 520000mW 3-Pin(3+Tab) TO-247AC Tube
Trans IGBT Chip N-CH 600V 90A 328900mW 3-Pin(3+Tab) TO-247A
LittelfuseIXGH60N60C3
Trans IGBT Chip N-CH 600V 75A 380000mW 3-Pin(3+Tab) TO-247AD
LittelfuseIXXH50N60C3D1
IGBT 600V 100A 600W TO247AD / IGBT PT 600 V 100 A 600 W Through Hole TO-247 (IXXH)
LittelfuseIXGH72N60A3
Low-Frequency Series - 300V - 1200V [DC - 15 kHz] PT (Punch Through) IGBTs, TO-247AD, RoHS
InfineonIRG4PC50FPBF
IRG4PC50FPBF, IGBT Transistor, 70 A 600V, 3-Pin TO-247AC

Descriptions

Descriptions of Infineon IRG4PC60FPBF provided by its distributors.

600V Fast 1-8 kHz Discrete IGBT in a TO-247AC package, TO247-3, RoHS
Infineon SCT
Insulated Gate Bipolar Transistor, 90A I(C), 600V V(BR)CES, N-Channel, TO-247AC, TO-3P, 3 PIN
Trans IGBT Chip N-CH 600V 90A 3-Pin(3+Tab) TO-247AC
1-5 kHz Higher Efficiency Through Hole IGBT - TO-247-3
Target Applications: Air Conditioner; Refridgeration
IGBT, 90A I(C), 600V V(BR)CES, N
MOSFET; Transistor Type:MOSFET; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG4PC60FPBF
  • IRG4PC60F
  • IRG4PC60FPBF.
  • SP001532584