Infineon IRG4PC40UPBF

Transistor; IGBT; TO-247AC; 40 A (Max.); 600 V (Max.); 160 W (Max.); -55 degC
$ 6.96
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG4PC40UPBF.

element14 APAC

Datasheet9 pages22 years ago

Upverter

Newark

RS (Formerly Allied Electronics)

Jameco (USA)

CAD Models

Download Infineon IRG4PC40UPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.96
$ 1.748
Stock
153,889
98,030
Authorized Distributors
1
6
Mount
Through Hole
-
Case/Package
TO-247-3
TO-247-3
Collector Emitter Breakdown Voltage
600 V
600 V
Max Collector Current
40 A
40 A
Power Dissipation
160 W
170 W
Collector Emitter Saturation Voltage
2.15 V
1.95 V
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-04-30
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

InfineonIRG4PC40WPBF
Transistor; N-channel; TO-247AC; 40 A (Max.) @ 25 degC; 2.05; 160 W (Max.) @ 25
InfineonIRG4PC40FPBF
IRG4PC40FPbF Series 600 V 27 A N-Channel Fast Speed IGBT - TO-247AC
InfineonIRG4PC40KPBF
IRG4PC40KPBF 600 V 25 A Flange Mount UltraFast IGBT - TO-247AC
STMicroelectronicsSTGW20V60F
Trench gate field-stop IGBT, V series 600 V, 20 A very high speed
Trans IGBT Chip N-CH 600V 34A 3-Pin(3+Tab) TO-247 Rail
onsemiFGH20N6S2
Tube Through Hole N-CHANNEL SINGLE IGBT Transistor 2.7V @ 15V 7A 28A 125W 7.7ns/87ns

Descriptions

Descriptions of Infineon IRG4PC40UPBF provided by its distributors.

Transistor; IGBT; TO-247AC; 40 A (Max.); 600 V (Max.); 160 W (Max.); -55 degC
Bulk Through Hole ROHS3Compliant IGBT Transistor 2.1V @ 15V 20A 40A 160W 34ns/110ns
N-Channel 600 V 40 A Flange Mount Ultrafast Speed IGBT - TO-247AC
IGBT; Transistor Type:IGBT; Transistor Polarity:N Channel; Continuous Collector Current, Ic:40A; Collector Emitter Saturation Voltage, Vce(sat):2.1V; Power Dissipation, Pd:160W; Package/Case:TO-247AC ;RoHS Compliant: Yes
IGBT, 600V, 40A, TO-247AC; Transistor Type:IGBT; DC Collector Current:40A; Collector Emitter Voltage Vces:2.4V; Power Dissipation Pd:160W; Collector Emitter Voltage V(br)ceo:600V; Transistor Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Current Ic Continuous a Max:40A; Current Temperature:25°C; Device Marking:IRG4PC40UPbF; Fall Time Max:180ns; Fall Time tf:180ns; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:TO-247AC; Power Dissipation Max:160W; Power Dissipation Pd:160W; Power Dissipation Pd:160W; Pulsed Current Icm:160A; Rise Time:19ns; Termination Type:Through Hole; Transistor Polarity:N Channel; Voltage Vces:600V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG4PC40UPBF
  • IRG 4PC40U
  • IRG4PC40U
  • IRG4PC40UPBF .
  • SP001549526