What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IRFU7540PBF

60V Single N-Channel HEXFET Power MOSFET in a I-Pak package, IPAK-3, RoHS

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFU7540PBF.

IHS

Datasheet13 pages11 years ago
Datasheet12 pages11 years ago

CAD Models

Download Infineon IRFU7540PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-12
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2022-09-30
LTD Date2023-03-31

Related Parts

InfineonIRLU3636PBF
N CHANNEL MOSFET, 60V, 99A, IPAK TranN CHANNEL MOSFET, 60V, 99A, IPAK
InfineonAUIRFU3607
TUBE / Automotive MOSFET 75V, 80A, 9 mOhm, 56 nC Qg, IPAK
Single P-Channel 60 V 0.28 Ohms Through Hole Power Mosfet - IPAK (TO-251)
Single P-Channel 60 V 0.5 Ohms Through Hole Power Mosfet - IPAK (TO-251)
Power MOSFET, P-Channel, QFET®, -60 V, -12 A, 135 mΩ, IPAK
Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 11 A, 115 mΩ, IPAK

Descriptions

Descriptions of Infineon IRFU7540PBF provided by its distributors.

60V Single N-Channel HEXFET Power MOSFET in a I-Pak package, IPAK-3, RoHS
Infineon SCT
MOSFET, 60V, 90A, 4.0 Ohm, 86 nC, I-PAK, TUBE
Trans MOSFET N-CH Si 60V 110A 3-Pin(3+Tab) IPAK Tube
Power Field-Effect Transistor
MOSFET N CH 60V 90A I-PAK

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001565384