Infineon IRFS4310PBF

MOSFET, Power; N-Ch; VDSS 100V; RDS(ON) 5.6 Milliohms; ID 130A; D2Pak; PD 300W; VF 1.3V
$ 5.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS4310PBF.

ODG (Origin Data Global)

Datasheet12 pages20 years ago

IHS

Newark

RS (Formerly Allied Electronics)

Jameco (USA)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-11-15
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

Single N-Channel 100 V 7 mOhm 170 nC HEXFET® Power Mosfet - D2PAK
InfineonIRFS4310ZPBF
Single N-Channel 100 V 6 mOhm 120 nC HEXFET® Power Mosfet - D2PAK
100V Single N-Channel IR MOSFET in a D2-Pak package, D2PAK-3, RoHS
STMicroelectronicsSTB120NF10T4
N-channel 100 V, 0.009 Ohm, 110 A, STripFET(TM) II Power MOSFET in D2PAK package
STMicroelectronicsSTB140NF75T4
STMicroelectronics N-Channel MOSFET STripFET F3, Vds=75V, 120A, D2PAK (TO-263), SMD, 3-Pin
onsemiFDB047N10
Power MOSFET, N-Channel, QFET®, 100 V, 164 A, 4.7 mΩ, D2PAK

Descriptions

Descriptions of Infineon IRFS4310PBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 5.6 Milliohms;ID 130A;D2Pak;PD 300W;VF 1.3V
Transistor MOSFET N Channel 100 Volt 140 Amp 3-Pin 2+ Tab D2Pak
100V Single N-Channel IR MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Benefits: RoHS Compliant; Industry-leading quality; Fast Switching; 175C Operating Temperature
Trans MOSFET N-CH 100V 130A 3-Pin(2+Tab) D2PAK
Power Field-Effect Transistor, 75A I(D), 100V, 0.007ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N; Transistor Polarity:N Channel; Continuous Drain Current Id:140A; Drain Source Voltage Vds:100V; On Resistance Rds(on):5.6mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:300W; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:140A; Package / Case:D2-PAK; Power Dissipation Pd:300W; Termination Type:SMD; Voltage Vds Typ:100V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:100V; Continuous Drain Current, Id:140A; On Resistance, Rds(on):7mohm; Package/Case:D2-Pak; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFS4310 PBF
  • SP001578288