Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFS4010TRRPBF

100V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS

$ 3.74
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS4010TRRPBF.

IHS

Datasheet10 pages15 years ago

RS (Formerly Allied Electronics)

CAD Models

Download Infineon IRFS4010TRRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.74
$ 1.481
$ 1.481
Stock
93,229
587,611
587,611
Authorized Distributors
1
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vdss)
100 V
100 V
100 V
Continuous Drain Current (ID)
180 A
180 A
180 A
Threshold Voltage
-
-
-
Rds On Max
4.7 mΩ
4.7 mΩ
4.7 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
375 W
375 W
375 W
Input Capacitance
9.575 nF
9.575 nF
9.575 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-10-06
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Trans MOSFET N-CH 100V 180A Automotive 3-Pin(2+Tab) D2PAK T/R
InfineonIRFS4010PBF
100V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Power MOSFET, N Channel, 100 V, 214 A, 0.0035 ohm, TO-263 (D2PAK), Surface Mount
Trans MOSFET N-CH Si 100V 190A Automotive 7-Pin(6+Tab) D2PAK T/R / HEXFETPower MOSFET

Descriptions

Descriptions of Infineon IRFS4010TRRPBF provided by its distributors.

100V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 100V 180A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 180A I(D), 100V, 0.0047ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
N CH POWER MOSFET, HEXFET, 100V, 180A, D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:180A; Drain Source Voltage Vds:100V; On Resistance Rds(on):3.9mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA