What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IRFR9120NPBF

Mosfet, Power; P-ch; Vdss -100V; Rds(on) 0.48 Ohm; Id -6.6A; D-pak (TO-252AA); Pd 40W
$ 2.24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR9120NPBF.

element14 APAC

Datasheet11 pages21 years ago
Datasheet11 pages28 years ago

IHS

RS (Formerly Allied Electronics)

Jameco

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-02-18
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

Diodes Inc.ZXMN10A11KTC
ZXMN10A11K Series N-Channel 100 V 0.35 Ohm Power MOSFET Surface Mount- TO-252-3
Diodes Inc.ZXMP10A17KTC
Mosfet, P-Ch, 100V, 2.4A, To-252 Rohs Compliant: Yes |Diodes Inc. ZXMP10A17KTC
InfineonIRFR120NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.21Ohm;ID 9.4A;D-Pak (TO-252AA);PD 48W
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.21Ohm;ID 9.4A;D-Pak (TO-252AA);PD 48W
N-Channel PowerTrench® MOSFET 100V, 6.8A, 160mΩ
InfineonIRFR120ZPBF
Single N-Channel 100 V 190 mOhm 6.9 nC HEXFET® Power Mosfet - TO-252AA

Descriptions

Descriptions of Infineon IRFR9120NPBF provided by its distributors.

MOSFET, Power;P-Ch;VDSS -100V;RDS(ON) 0.48Ohm;ID -6.6A;D-Pak (TO-252AA);PD 40W
Transistor MOSFET P Channel 100 Volt 6.6 Amp 3 Pin 2+ Tab Dpak
Single P-Channel 100 V 0.48 Ohm 27 nC HEXFET® Power Mosfet - TO-252AA
-100V Single P-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
HEXFET Power MOSFET Power Field-Effect Transistor, 6.6A I(D), 100V, 0.48ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; P-Channel MOSFET
MOSFET, P, -100V, -6.5A, D-PAK; Transistor Polarity:P Channel; Continuous Drain Current Id:6.6A; Drain Source Voltage Vds:100V; On Resistance Rds(on):480mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-4V; Power Dissipation Pd:40W; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D-PAK; Current Id Max:-6.6A; Junction to Case Thermal Resistance A:3.2°C/W; Package / Case:DPAK; Power Dissipation Pd:40W; Power Dissipation Pd:40W; Pulse Current Idm:26A; SMD Marking:IRFR9120N; Termination Type:SMD; Voltage Vds Typ:100V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:-10V; Voltage Vgs th Max:-4V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR9120NPBF.
  • SP001578344