What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZXMN10A11KTC

ZXMN10A11K Series N-Channel 100 V 0.35 Ohm Power MOSFET Surface Mount- TO-252-3
$ 0.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMN10A11KTC.

IHS

Datasheet8 pages19 years ago

TME

Diodes Inc SCT

Future Electronics

iiiC

Inventory History

3 month trend:
+8.33%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Diodes Inc.ZXMP10A17KTC
Mosfet, P-Ch, 100V, 2.4A, To-252 Rohs Compliant: Yes |Diodes Inc. ZXMP10A17KTC
InfineonIRFR120NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.21Ohm;ID 9.4A;D-Pak (TO-252AA);PD 48W
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.21Ohm;ID 9.4A;D-Pak (TO-252AA);PD 48W
InfineonIRFR120ZPBF
Single N-Channel 100 V 190 mOhm 6.9 nC HEXFET® Power Mosfet - TO-252AA
Diodes Inc.ZXMN7A11KTC
Mosfet, N-Ch, 70V, 6.1A, To-252 Rohs Compliant: Yes |Diodes Inc. ZXMN7A11KTC
N-Channel PowerTrench® MOSFET 100V, 6.8A, 160mΩ

Descriptions

Descriptions of Diodes Inc. ZXMN10A11KTC provided by its distributors.

ZXMN10A11K Series N-Channel 100 V 0.35 Ohm Power MOSFET Surface Mount- TO-252-3
Trans MOSFET N-CH 100V 3.5A 3-Pin(2+Tab) DPAK T/R
N-CHANNEL ENHANCEMENT MODE MOSFET, 100 V, RoHS
Diodes Inc SCT
MOSFET, N, 100V, D-PAK ;ROHS COMPLIANT: YES
Power Field-Effect Transistor, 2.4A I(D), 100V, 0.35ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET N-CHANNEL 100V 3.5A DPAK
MOSFET, N, 100V, D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:3.5A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.35ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; Power Dissipa
MOSFET, N, 100V, D-PAK; Transistor Polarity:N; Max Current Id:3.5A; Max Voltage Vds:100V; On State Resistance:0.35ohm; Rds Measurement Voltage:10V; Max Voltage Vgs:20V; Power Dissipation:4.06W; Operating Temperature Range:-55ºC to +150ºC; Transistor Case Style:D-PAK; Case Style:DPAK; Cont Current Id:3.5A; Termination Type:SMD; Transistor Type:MOSFET; Typ Voltage Vds:100V; Typ Voltage Vgs th:4V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated