Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFR7546PBF

Single N-Channel 60 V 6.6 mOhm 58 nC HEXFET® Power Mosfet - TO-252AA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR7546PBF.

IHS

Datasheet13 pages11 years ago
Datasheet12 pages11 years ago

Upverter

Newark

Future Electronics

Alternate Parts

Price @ 1000
$ 0.469
Stock
72,048
463,579
Authorized Distributors
0
6
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
TO-252-3
Drain to Source Voltage (Vdss)
60 V
60 V
Continuous Drain Current (ID)
56 A
56 A
Threshold Voltage
-
3.7 V
Rds On Max
7.9 mΩ
7.9 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
99 W
99 W
Input Capacitance
3.02 nF
3.02 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-05
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Single N-Channel 60 V 7.9 mOhm 58 nC HEXFET® Power Mosfet - TO-252-3
Single N-Channel 60 V 8.4 mOhm 69 nC HEXFET® Power Mosfet - TO-252-3
InfineonIRFR1018EPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 7.1Milliohms;ID 56A;D-Pak;PD 110W;VGS +/-20
Diodes Inc.DMTH6009LK3Q-13
Trans MOSFET N-CH 60V 14.2A Automotive 3-Pin(2+Tab) DPAK T/R
Diodes Inc.DMT6009LK3-13
Trans MOSFET N-CH 60V 57A 3-Pin TO-252 T/R
Diodes Inc.DMTH6010LK3Q-13
Trans MOSFET N-CH 60V 14.8A Automotive 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of Infineon IRFR7546PBF provided by its distributors.

Single N-Channel 60 V 6.6 mOhm 58 nC HEXFET® Power Mosfet - TO-252AA
60V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 56A I(D), 60V, 0.0079ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001552228