Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFR2607ZPBF

INFINEON IRFR2607ZPBF MOSFET Transistor, N Channel, 42 A, 75 V, 22 mohm, 10 V, 4 V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR2607ZPBF.

IHS

Datasheet12 pages16 years ago

element14 APAC

RS (Formerly Allied Electronics)

Future Electronics

CAD Models

Download Infineon IRFR2607ZPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.819
Stock
39,634
528,917
Authorized Distributors
0
6
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
Drain to Source Voltage (Vds)
75 V
75 V
Continuous Drain Current (ID)
42 A
42 A
Threshold Voltage
4 V
-
Rds On Max
-
-
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
110 W
110 W
Input Capacitance
1.44 nF
1.44 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-12-21
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

Power MOSFET, N Channel, 60 V, 50 A, 0.0071 ohm, TO-252 (DPAK), Surface Mount
MOSFET N-CH 60V 50A TO252-3 N-Channel 60 V 50A (Tc) 79W (Tc) Surface Mount PG-TO252-3
MOSFET N-CH 60V 50A TO252-3 N-Channel 60 V 50A (Tc) 136W (Tc) Surface Mount PG-TO252-3
onsemiFDD86326
Shielded Gate PowerTrench® MOSFET, N-Channel, 80 V, 37 A, 23 mΩ
N-Channel PowerTrench® MOSFET 60V, 45A, 20mΩ
onsemiFDD5670
N-Channel PowerTrench® MOSFET, 60V, 52A, 15mΩ

Descriptions

Descriptions of Infineon IRFR2607ZPBF provided by its distributors.

INFINEON IRFR2607ZPBF MOSFET Transistor, N Channel, 42 A, 75 V, 22 mohm, 10 V, 4 V
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 17.6 Milliohms;ID 42A;D-Pak (TO-252AA);-55de
MOSFET N-CH 75V 42A DPAK N-Channel 75 V 42A (Tc) 110W (Tc) Surface Mount PG-TO252-3-901|DPAK
Single N-Channel 75 V 22 mOhm 34 nC HEXFET® Power Mosfet - TO-252AA
75V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 42A I(D), 75V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Benefits: RoHS Compliant; Industry-leading quality; Fast Switching; 175C Operating Temperature | Target Applications: AC-DC
MOSFET, IPS, D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:42A; Drain Source Voltage Vds:75V; On Resistance Rds(on):22mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:110W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Base Number:2607; Current Id Max:42A; Current Idss Max:250mA; Current Idss Min:20mA; Junction Temperature Tj Max:175°C; Junction Temperature Tj Min:-55°C; Package / Case:DPAK; Power Dissipation Pd:110W; Power Dissipation Pd:110W; Pulse Current Idm:80A; Storage Temperature Max:175°C; Storage Temperature Min:-55°C; Termination Type:SMD; Turn Off Time:39ns; Turn On Time:14ns; Voltage Vds:75V; Voltage Vds Typ:75V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001567472