Infineon AUIRLR024N

Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
$ 0.728
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRLR024N.

IHS

Datasheet13 pages15 years ago
Datasheet11 pages11 years ago

Infineon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon AUIRLR024N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-01-18
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-01-31
LTD Date2021-07-31

Related Parts

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.065Ohm;ID 17A;D-Pak (TO-252AA);PD 45W
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.065Ohm;ID 17A;D-Pak (TO-252AA);PD 45W
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.065Ohm;ID 17A;D-Pak (TO-252AA);PD 45W
17A, 60V, 0.071 Ohm, N-Channel, Logic Level UltraFET Power MOSFETs | MOSFET N-CH 60V 18A DPAK
55W(Tc) 4V@ 250µA 24nC@ 20V 1individualNChannel 55V 70mΩ@ 19A,10V 350pF@25V TO-252AA SMD mount
N-Channel Logic Level UltraFET Power MOSFET 60V, 11A, 107mΩ

Descriptions

Descriptions of Infineon AUIRLR024N provided by its distributors.

Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 55V 17A Automotive 3-Pin(2+Tab) DPAK Tube
Single N-Channel 55 V 65 mOhm 15 nC Automotive HEXFET® Power Mosfet - DPAK
Power Field-Effect Transistor, 17A I(D), 55V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET,W DIODE,N CH,55V,17A,DPAK; Transistor Polarity:N Channel; Continuous Drain Current Id:17A; Drain Source Voltage Vds:55V; On Resistance Rds(on):0.065ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:45W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-252; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Voltage Vgs Max:16V
Benefits: Advanced planar technology; Dynamic dV/dT rating; 175C operating temperature; Fast switching; Fully Avalanche Rated; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFAUIRLR024N
  • SP001523060