Infineon IRFP4004PBF

MOSFET Operating temperature: -55...+175 °C Housing type: TO-247 Power dissipation: 380 W
$ 4.95
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFP4004PBF.

element14 APAC

Datasheet9 pages18 years ago

Newark

iiiC

Inventory History

3 month trend:
-2.98%

CAD Models

Download Infineon IRFP4004PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-06-05
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-09-30
LTD Date2025-03-31

Related Parts

InfineonAUIRFP4004
Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a TO-247AC Package, TO247-3, RoHS
InfineonIRLP3034PBF
30V Single N-Channel HEXFET Power MOSFET in a TO-247AC package, TO247-3, RoHS
InfineonIRFP7430PBF
40V Single N-Channel HEXFET Power MOSFET in a Lead Free TO-247AC package, TO247-3, RoHS
Single N-Channel 60 V 0.009 Ohms Flange Mount Power Mosfet - TO-247
Single N-Channel 400 V 0.2 Ohms Flange Mount Power Mosfet - TO-247AC
Trans MOSFET N-CH 500V 20A 3-Pin(3+Tab) TO-247AC

Descriptions

Descriptions of Infineon IRFP4004PBF provided by its distributors.

MOSFET Operating temperature: -55...+175 °C Housing type: TO-247 Power dissipation: 380 W
IRFP4004PBF N-channel MOSFET Transistor, 350 A, 40 V, 3-Pin TO-247AC
Single N-Channel 40 V 1.7 mOhm 220 nC HEXFET® Power Mosfet - TO-247-3AC
40V Single N-Channel HEXFET Power MOSFET in a TO-247AC package, TO247-3, RoHS
Infineon SCT
Mosfet Transistor, N Channel, 350 A, 40 V, 0.00135 Ohm, 20 V, 4 V Rohs Compliant: Yes |Infineon Technologies IRFP4004PBF
Power Field-Effect Transistor, 195A I(D), 40V, 0.0017ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.
MOSFET, 40V 350A TO-247AC; Transistor Polarity:N Channel; Continuous Drain Current Id:350A; Drain Source Voltage Vds:40V; On Resistance Rds(on):1.35mohm; Rds(on) Test Voltage Vgs:20V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:380W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:350A; Package / Case:TO-247AC; Power Dissipation Pd:380W; Pulse Current Idm:1390A; Termination Type:Through Hole; Transistor Type:Power MOSFET; Voltage Vds Typ:40V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFP4004
  • IRFP4004PBF.
  • SP001556734