Infineon IRFP7430PBF

40V Single N-Channel HEXFET Power MOSFET in a Lead Free TO-247AC package, TO247-3, RoHS
$ 1.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFP7430PBF.

element14 APAC

Datasheet11 pages11 years ago
Datasheet9 pages14 years ago

Newark

TME

Future Electronics

Inventory History

3 month trend:
-15.01%

CAD Models

Download Infineon IRFP7430PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-04-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRLP3034PBF
30V Single N-Channel HEXFET Power MOSFET in a TO-247AC package, TO247-3, RoHS
InfineonAUIRFP4004
Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a TO-247AC Package, TO247-3, RoHS
InfineonIRFP4004PBF
MOSFET Operating temperature: -55...+175 °C Housing type: TO-247 Power dissipation: 380 W
Single N-Channel 200 V 0.055 Ohms Flange Mount Power Mosfet - TO-247AC
MOSFET, N-CH, 500V, 20A, TO-247AC; Transistor Polarity:N Channel; Continuous Dra
Single N-Channel 100 V 0.055 Ohms Flange Mount Power Mosfet - TO-247

Descriptions

Descriptions of Infineon IRFP7430PBF provided by its distributors.

40V Single N-Channel HEXFET Power MOSFET in a Lead Free TO-247AC package, TO247-3, RoHS
Infineon SCT
Single N-Channel 40 V 1.3 mOhm 300 nC HEXFET® Power Mosfet - TO-247-3AC
Infineon N-Channel MOSFET StrongIRFET Series, Vds=40V, 195A, TO-247AC, TH, 3-Pin
HEXFET Power MOSFET Power Field-Effect Transistor, 195A I(D), 40V, 0.0013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
Transistor Polarity:n Channel; Drain Source Voltage Vds:40V; Continuous Drain Current Id:195A; On Resistance Rds(On):0.001Ohm; Transistor Mounting:through Hole; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.2V Rohs Compliant: Yes
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.
MOSFET, N-CH, 40V, 195A, TO-247; Transistor Polarity:N Channel; Continuous Drain Current Id:195A; Drain Source Voltage Vds:40V; On Resistance Rds(on):0.001ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:366W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:TO-247AC; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-55°C to +175°C

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFP7430
  • IRFP7430PBF.
  • SP001554970