Technical
Continuous Drain Current (ID)59 A
Drain to Source Breakdown Voltage75 V
Drain to Source Resistance10.6 mΩ
Drain to Source Voltage (Vds)75 V
Element ConfigurationSingle
Fall Time30 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance3.049 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation99 W
Min Breakdown Voltage75 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
On-State Resistance10.6 mΩ
Package Quantity1000
Power Dissipation99 W
Rds On Max10.6 mΩ
Rise Time36 ns
Schedule B8541290080
Turn-Off Delay Time33 ns
Turn-On Delay Time9.9 ns