Infineon IRFB3407ZPBF

Trans MOSFET N-CH Si 75V 122A 3-Pin(3+Tab) TO-220AB Tube / MOSFET N-CH 75V 120A TO-220
$ 1.39
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFB3407ZPBF.

IHS

Datasheet9 pages13 years ago

element14 APAC

Inventory History

3 month trend:
-16.90%

CAD Models

Download Infineon IRFB3407ZPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2013-03-19
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-03-31
LTD Date2025-09-30

Related Parts

InfineonIRFB7740PBF
Single N-Channel 75 V 7.3 mOhm 81 nC HEXFET® Power Mosfet - TO-220-3
InfineonIRFB7540PBF
60V Single N-Channel HEXFET Power MOSFET in a Lead Free TO-220AB package, TO220-3, RoHS
InfineonIRFB7545PBF
MOSFET Transistor N-Channel 60 V 95A (Tc) 125W (Tc) Through Hole TO-220
InfineonIRFB3507PBF
75V Single N-Channel HEXFET Power MOSFET in a TO-220AB package
STMicroelectronicsSTP100N6F7
N-channel 60 V, 4.7 mOhm typ., 100 A STripFET F7 Power MOSFET in a TO-220 package
Diodes Inc.DMTH6005LCT
Trans MOSFET N-CH 60V 100A 3-Pin(3+Tab) TO-220 Tube

Descriptions

Descriptions of Infineon IRFB3407ZPBF provided by its distributors.

Trans MOSFET N-CH Si 75V 122A 3-Pin(3+Tab) TO-220AB Tube / MOSFET N-CH 75V 120A TO-220
75V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 120A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
IRFB Series 75V 120A 230W 6.4mOhm TH Single N-Channel MOSFET TO-220-3
MOSFET, 75V, 120A, 3.4 mOhm, 79 nC Qg, TO-220, TUBE
Benefits: RoHS Compliant | Target Applications: AC-DC; Battery Operated Drive
MOSFET, N-CH, 75V, 120A, TO-220; Transistor Polarity: N Channel; Continuous Drain Current Id: 120A; Drain Source Voltage Vds: 75V; On Resistance Rds(on): 0.005ohm; ; Available until stocks are exhausted Alternative available
230W(Tc) 20V 4V@ 150µA 110nC@ 10 V 1individualNChannel 75V 6.4mΩ@ 75A,10V 120A 4.75nF@50V TO-220AB Through hole mounting 10mm*4.4mm*15.65mm

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFB3407Z
  • SP001560202