Infineon IRFB3306GPBF

60V Single N-Channel HEXFET Power MOSFET in a Lead Free Halogen Free TO-220AB package
$ 0.951
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFB3306GPBF.

IHS

Datasheet8 pages17 years ago
Datasheet9 pages17 years ago

iiiC

Inventory History

3 month trend:
-0.01%

CAD Models

Download Infineon IRFB3306GPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2009-01-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

InfineonIRFB3306PBF
IRFB3306PBF N-channel MOSFET Transistor, 160 A, 60 V, 3-Pin TO-220AB
InfineonIRF1010EPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 12 Milliohms;ID 84A;TO-220AB;PD 200W;gFS 69S
InfineonIRFB3206GPBF
60V Single N-Channel HEXFET Power MOSFET in a Lead Free Halogen Free TO-220AB package
onsemiNTP5426NG
60 V, 120 A, 6 mOhm Single N-Channel Power MOSFET, TO-220
NXP SemiconductorsBUK7506-55B,127
Trans MOSFET N-CH 55V 145A Automotive 3-Pin(3+Tab) TO-220AB Rail
Transistor MOSFET N-CH 60V 90A 3-Pin TO-220AB

Descriptions

Descriptions of Infineon IRFB3306GPBF provided by its distributors.

60V Single N-Channel HEXFET Power MOSFET in a Lead Free Halogen Free TO-220AB package
MOSFET, 60V, 160A, 4.2 MOHM, 85 NC QG, TO-220AB, HALOGEN-FREE
Infineon N-Channel HEXFET MOSFET Vds=60V 160A TO-220AB TH 3-Pin
Benefits: RoHS Compliant | Target Applications: AC-DC; Battery Operated Drive
Trans MOSFET N-CH 60V 160A 3-Pin(3+Tab) TO-220AB
HEXFET Power MOSFET Power Field-Effect Transistor, 120A I(D), 60V, 0.0042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Transistor; Transistor Type:MOSFET; Continuous Drain Current, Id:160A; Drain Source Voltage, Vds:60V; On Resistance, Rds(on):4.2mohm; Rds(on) Test Voltage, Vgs:10V; Threshold Voltage, Vgs Typ:4V; Power Dissipation, Pd:230W ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFB3306G
  • SP001555952