Infineon IRFB3006GPBF

60V Single N-Channel HEXFET Power MOSFET in a Lead-Free and Halogen Free TO-220AB package
$ 2.5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFB3006GPBF.

IHS

Datasheet9 pages17 years ago
Datasheet8 pages17 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRFB3006GPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-06-29
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2026-09-30
LTD Date2027-03-31

Related Parts

InfineonIRFB3006PBF
Transistor: N-MOSFET; unipolar; 60V; 270A; 2.1mohm; 375W; -55+175 deg.C; THT; TO220
InfineonIRFB3206PBF
MOSFET, N Ch., 60V, 210A, 3 MOHM, 120 NC QG, TO-220AB, Pb-Free
InfineonIRFB7534PBF
60V Single N-Channel HEXFET Power MOSFET in a Lead Free TO-220 package, TO220-3, RoHS
NXP SemiconductorsBUK7506-55B,127
Trans MOSFET N-CH 55V 145A Automotive 3-Pin(3+Tab) TO-220AB Rail

Descriptions

Descriptions of Infineon IRFB3006GPBF provided by its distributors.

60V Single N-Channel HEXFET Power MOSFET in a Lead-Free and Halogen Free TO-220AB package
Single N-Channel 60 V 2.5 mOhm 200 nC HEXFET® Power Mosfet - TO-220-3
MOSFET, 60V, 270A, 2.5 MOHM, 200 NC QG,TO220AB, HALOGEN-FREE
Trans MOSFET N-CH 60V 270A 3-Pin(3+Tab) TO-220AB Tube
Benefits: RoHS Compliant | Target Applications: AC-DC; Battery Operated Drive
Power Field-Effect Transistor, 195A I(D), 60V, 0.0025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
N CHANNEL MOSFET, HEXFET, 60V, 270A, TO-; N CHANNEL MOSFET, HEXFET, 60V, 270A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:270A; Drain Source Voltage Vds:60V; On Resistance Rds(on):21mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFB3006G
  • IRFB3006GPBF.
  • SP001577692