Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF9Z24NPBF

Mosfet, Power; P-ch; Vdss -55V; Rds(on) 0.175 Ohm; Id -12A; TO-220AB; Pd 45W; Vgs +/-20V
$ 0.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF9Z24NPBF.

Newark

Datasheet9 pages22 years ago
Datasheet9 pages29 years ago

element14 APAC

RS (Formerly Allied Electronics)

Jameco (USA)

Farnell

Inventory History

3 month trend:
-12.87%

CAD Models

Download Infineon IRF9Z24NPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1996-08-05
Lifecycle StatusProduction (Last Updated: 3 months ago)
LTB Date2012-12-28
LTD Date2013-06-28

Related Parts

Trans MOSFET N-CH Si 55V 15A 3-Pin(3+Tab) TO-220AB
onsemiFQP13N06L
N-Channel Power MOSFET, Logic Level, QFET®, 60 V, 13.6 A, 110 mΩ, TO-220
onsemiFQP13N06
Trans MOSFET N-CH 60V 13A 3-Pin(3+Tab) TO-220 Rail
NXP SemiconductorsBUK95150-55A,127
Trans MOSFET N-CH 55V 13A Automotive AEC-Q101 3-Pin(3+Tab) TO-220AB Rail
NXP SemiconductorsPHP3055E,127
Trans MOSFET N-CH 60V 10.3A 3-Pin(3+Tab) TO-220AB Rail
VishayIRFZ14PBF
Single N-Channel 60 V 0.2 Ohms Through Hole Power Mosfet - TO-220AB

Descriptions

Descriptions of Infineon IRF9Z24NPBF provided by its distributors.

MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.175Ohm;ID -12A;TO-220AB;PD 45W;VGS +/-20V
Single P-Channel 55 V 0.175 Ohm 19 nC HEXFET® Power Mosfet - TO-220-3
-55V Single P-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Trans MOSFET P-CH 55V 12A 3-Pin(3+Tab) TO-220AB
MOSFET 45W 20V 19nC(Max)@10V 55V 175mΩ@10V 350pF@25V TO-220
Power Field-Effect Transistor, 12A I(D), 55V, 0.175ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
Transistor Polarity = P-Channel / Configuration = Single / Continuous Drain Current (Id) A = -12 / Drain-Source Voltage (Vds) V = -55 / ON Resistance (Rds(on)) mOhm = 175 / Gate-Source Voltage V = 20 / Fall Time ns = 37 / Rise Time ns = 55 / Turn-OFF Delay Time ns = 23 / Turn-ON Delay Time ns = 13 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-220AB / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Power Dissipation (Pd) W = 45
MOSFET, P, -55V, -12A, TO-220; Transistor Polarity:P Channel; Continuous Drain Current Id:12A; Drain Source Voltage Vds:55V; On Resistance Rds(on):172mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-4V; Power Dissipation Pd:45W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:-12A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:3.3°C/W; Lead Spacing:2.54mm; No. of Transistors:1; Package / Case:TO-220AB; Pin Configuration:a; Pin Format:1 g; 2 d/tab; 3 s; Power Dissipation Pd:45W; Power Dissipation Pd:45W; Pulse Current Idm:48A; Termination Type:Through Hole; Voltage Vds:55V; Voltage Vds Typ:-55V; Voltage Vgs Max:-4V; Voltage Vgs Rds on Measurement:-10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF9Z24N
  • IRF9Z24NPBF.
  • SP001555934