Vishay IRFZ14PBF

Single N-Channel 60 V 0.2 Ohms Through Hole Power Mosfet - TO-220AB
$ 0.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFZ14PBF.

IHS

Datasheet8 pages3 years ago
Datasheet9 pages14 years ago

Newark

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
+26.31%

CAD Models

Download Vishay IRFZ14PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayIRFZ10PBF
IRFZ10 Series N-Channel 60 V 200 mOhm 43 W Power Mosfet - TO-220AB
NXP SemiconductorsPHP3055E,127
Trans MOSFET N-CH 60V 10.3A 3-Pin(3+Tab) TO-220AB Rail
VishayIRLZ14PBF
Single N-Channel 60 V 0.2 Ohms Flange Mount Power Mosfet - TO-220-3
onsemiMTP3055VL
Transistor MOSFET N Channel 60 Volt 12 Amp 3 Pin TO-220-3
InfineonIRF9Z24NPBF
MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.175Ohm;ID -12A;TO-220AB;PD 45W;VGS +/-20V
onsemiFQP11P06
P-Channel Power MOSFET, QFET®, -60 V, -11.4 A, 175 mΩ, TO-220

Descriptions

Descriptions of Vishay IRFZ14PBF provided by its distributors.

Single N-Channel 60 V 0.2 Ohms Through Hole Power Mosfet - TO-220AB
IRFZ14PBF N-CHANNEL MOSFET TRANSISTOR, 10 A, 60 V, 3-PIN TO-220AB
Vishay N-Channel MOSFET Vds=60V Id=10A TO-220AB TH 3-Pin
Power Field-Effect Transistor, 10A I(D), 60V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 60V, 0.2OHM, 10A, TO-220AB; Transistor Polarity: N Channel; Continuous Drain Current Id: 10A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.2ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFZ14PBF.