What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IRF9520NSTRLPBF

Trans MOSFET P-CH 100V 6.8A 3-Pin(2+Tab) D2PAK T/R
$ 1.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF9520NSTRLPBF.

IHS

Datasheet11 pages21 years ago

element14 APAC

CAD Models

Download Infineon IRF9520NSTRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-04-26
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2014-10-25
LTD Date2015-04-25

Related Parts

Single P-Channel 55 V 0.175 Ohm 19 nC HEXFET® Power Mosfet - D2PAK
Single N-Channel 600 V 4.4 Ohms Surface Mount Power Mosfet - D2PAK-3
Single N-Channel 100 V 0.54 Ohms Surface Mount Power Mosfet - D2PAK-3
Single N-Channel 100 V 0.2 Ohm 25 nC HEXFET® Power Mosfet - D2PAK
STMicroelectronicsSTB8NM60T4
Power MOSFET, N Channel, 600 V, 8 A, 1 Ohm, TO-263 (D2PAK), 3 Pins, Surface Mount
InfineonIRF540NSPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 44Milliohms;ID 33A;D2Pak;PD 130W;VGS +/-20

Descriptions

Descriptions of Infineon IRF9520NSTRLPBF provided by its distributors.

Trans MOSFET P-CH 100V 6.8A 3-Pin(2+Tab) D2PAK T/R
-100V Single P-Channel HEXFET Power MOSFET in a D2-Pak package
MOSFET, P-CHANNEL, -100V, -6.8A, 480 MOHM, 18 NC QG, D2-PAK
Power Field-Effect Transistor, 6.8A I(D), 100V, 0.48ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, P, 100V, D2-PAK; Transistor Polarity:P Channel; Continuous Drain Current Id:6.8A; Drain Source Voltage Vds:100V; On Resistance Rds(on):480mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:48W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:TO-262AB; Current Id Max:-6.8A; Package / Case:D2-PAK; Power Dissipation Pd:48W; Power Dissipation Pd:3.8W; Pulse Current Idm:27A; Termination Type:SMD; Voltage Vds Typ:100V; Voltage Vgs Max:-20V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V; Voltage Vgs th Min:2V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF9520NSTRLPBF.