Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF9333PBF

MOSFET P-CH 30V 9.2A 8SO / P-Channel 30 V 9.2A (Ta) 2.5W (Ta) Surface Mount 8-SO
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF9333PBF.

Farnell

Datasheet8 pages16 years ago

IHS

Alternate Parts

Price @ 1000
$ 0.437
Stock
98,870
880,290
Authorized Distributors
1
2
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Drain to Source Voltage (Vdss)
-30 V
-30 V
Continuous Drain Current (ID)
9.2 A
9.2 A
Threshold Voltage
-1.8 V
-1.8 V
Rds On Max
19.4 mΩ
19.4 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
2.5 W
2.5 W
Input Capacitance
1.11 nF
1.11 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-06-21
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2016-11-16
LTD Date2017-05-16

Related Parts

InfineonIRF9333TRPBF
Single P-Channel 30 V 32.5 mOhm 14 nC HEXFET® Power Mosfet - SOIC-8
onsemiFDS8878
N-Channel 30 V 14 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
InfineonIRF9332TRPBF
Trans MOSFET P-CH 30V 9.8A 8-Pin SOIC N T/R
InfineonIRF9332PBF
TUBE / MOSFET, P-CHANNEL, -30V, -9.8A, 17.5 mOhm, -4.5V capable, SO-8
Si4435DDY Series 30 V 0.024 Ohm Surface Mount P-Channel Mosfet - SOIC-8
onsemiFDS8880
TRANSISTOR, SINGLE, N-CHANNEL, POWERTRENCH MOSFET, 30V, 11.6A, SOIC8

Descriptions

Descriptions of Infineon IRF9333PBF provided by its distributors.

MOSFET P-CH 30V 9.2A 8SO / P-Channel 30 V 9.2A (Ta) 2.5W (Ta) Surface Mount 8-SO
Trans MOSFET P-CH 30V 9.2A 8-Pin SOIC N Tube
-30V Single P-Channel HEXFET Power MOSFET in a SO-8 package, SO8, RoHS
Infineon SCT
Benefits: RoHS Compliant; P-Channel MOSFET | Target Applications: Battery Protection; Load Switch High Side; Load Switch Low Side
Power Field-Effect Transistor, 9.2A I(D), 30V, 0.0194ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET,P CH,30V,9.2A,SO-8; Transistor Polarity:P Channel; Current Id Max:-9.2A; Drain Source Voltage Vds:-30V; On Resistance Rds(on):15.6mohm; Rds(on) Test Voltage Vgs:-10V; Voltage Vgs Max:20V; Power Dissipation:2.5W; Operating ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF9333PBF.
  • SP001554504