What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IRF8915TRPBF

Dual N-Channel 20 V 18.3 mOhm 4.9 nC HEXFET® Power Mosfet - SOIC-8
$ 0.801
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF8915TRPBF.

element14 APAC

Datasheet10 pages18 years ago

_legacy Avnet

DigiKey

Newark

iiiC

Inventory History

3 month trend:
-0.20%

CAD Models

Download Infineon IRF8915TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-03-31
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2008-03-13
LTD Date2008-09-13

Related Parts

InfineonIRF8910TRPBF
Dual N-Channel 20 V 13.4 mOhm 7.4 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF8910PBF
Dual N-Channel 20 V 2 W 7.4 nC Hexfet Power Mosfet Surface Mount - SOIC-8
onsemiFDS6898A
Dual N-Channel Logic Level PWM Optimized PowerTrench® MOSFET 20V, 9.4A, 14mΩ
onsemiFDS6898AZ
Dual N-Channel Logic Level PWM Optimized PowerTrench® MOSFET 20V, 9.4A, 14mΩ
onsemiFDS6576
P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -11A, 14mΩ
Transistor: 2xN-MOSFET; unipolar; 20V; 8A; 0.018ohm; 2W; -55+150 deg.C; SMD; SO8

Descriptions

Descriptions of Infineon IRF8915TRPBF provided by its distributors.

Dual N-Channel 20 V 18.3 mOhm 4.9 nC HEXFET® Power Mosfet - SOIC-8
Transistor MOSFET Array Dual N-CH 20V 8.9A 8-Pin SOIC T/R
Power Field-Effect Transistor, 8.9A I(D), 20V, 0.0183ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
2W 20V 2.5V@ 250µA 7.4nC@ 4.5V 2individualNChannel 20V 18.3mΩ@ 8.9A,10V 8.9A 540pF@10V SOIC-8 SMD mount 4.9mm*3.9mm*1.75mm
MOSFET; Transistor Type:MOSFET; Transistor Polarity:Dual N Channel; Drain Source Voltage, Vds:20V; Continuous Drain Current, Id:8.9A; On Resistance, Rds(on):18.3mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:8-SOIC ;RoHS Compliant: Yes
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.
Transistor Polarity = N-Channel / Configuration = Dual / Continuous Drain Current (Id) A = 8.9 / Drain-Source Voltage (Vds) V = 20 / ON Resistance (Rds(on)) mOhm = 18.3 / Gate-Source Voltage V = 20 / Fall Time ns = 3.6 / Rise Time ns = 12 / Turn-OFF Delay Time ns = 7.1 / Turn-ON Delay Time ns = 6 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Power Dissipation (Pd) W = 2

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8915TRPBF
  • IRF8915
  • IRF8915TRPBF.
  • SP001554494