What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IRF7834TRPBF

Single N-Channel 30 V 4.5 mOhm 29 nC HEXFET® Power Mosfet - SOIC-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7834TRPBF.

Newark

Datasheet10 pages21 years ago

IHS

_legacy Avnet

iiiC

CAD Models

Download Infineon IRF7834TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.576
Stock
145,695
86,397
Authorized Distributors
1
2
Mount
Surface Mount
Surface Mount
Case/Package
SO
SO
Drain to Source Voltage (Vdss)
30 V
30 V
Continuous Drain Current (ID)
19 A
19 A
Threshold Voltage
-
-
Rds On Max
4.5 mΩ
4.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
2.5 W
2.5 W
Input Capacitance
3.71 nF
3.71 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

InfineonIRF7862TRPBF
Single N-Channel 30 V 4.5 mOhm 45 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF8734TRPBF
Single N-Channel 30 V 3.5 mOhm 20 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7834PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 3.6Milliohms;ID 19A;SO-8;PD 2.5W;VGS +/-20V
InfineonIRF8113GPBF
N CH POWER MOSFET, HEXFET, 30V, 17.2A, SOIC-8; Transistor Polarity:N Channel; Co
Si4168DY Series 30 V 24 A 5.7 mOhm Surface Mount P-Channel MOSFET - SOIC-8
Trans MOSFET N-CH 30V 21.5A 8-Pin SOIC N T/R

Descriptions

Descriptions of Infineon IRF7834TRPBF provided by its distributors.

Single N-Channel 30 V 4.5 mOhm 29 nC HEXFET® Power Mosfet - SOIC-8
Power Field-Effect Transistor, 19A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
T&R / MOSFET, 30V, 19A, 4.5 mOhm, 29 nC Qg, SO-8
Trans MOSFET N-CH 30V 19A 8-Pin SOIC T/R
Benefits: RoHS Compliant; Industry-leading quality; Low RDS(ON) at 4.5V VGS; Fully Characterized Avalanche Voltage and Current; Ultra-Low Gate Impedance
MOSFET, N-CH, 30V, 19A, SOIC; Transistor Polarity: N Channel; Continuous Drain Current Id: 19A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.0036ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.25V; Powe

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7834TRPBF.
  • SP001563774