Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF7424PBF

MOSFET, Power; P-Ch; VDSS -30V; RDS(ON) 13.5 Milliohms; ID -11A; SO-8; PD 2.5W; gFS 17S
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7424PBF.

IHS

Datasheet10 pages22 years ago
Datasheet9 pages22 years ago

element14 APAC

RS (Formerly Allied Electronics)

Jameco (USA)

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Infineon IRF7424PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-10-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

InfineonIRF7424TRPBF
MOSFET, Power;P-Ch;VDSS -30V;RDS(ON) 13.5 Milliohms;ID -11A;SO-8;PD 2.5W;gFS 17S
InfineonIRF9328TRPBF
Single P-Channel 30 V 19.7 mOhm 52 nC HEXFET® Power Mosfet - SOIC-8
onsemiFDS6680A
N-Channel PowerTrench® MOSFET, Logic Level, 30V, 12.5A, 9.5mΩ
SI4425DDY Series 30 V 9.8 mOhm 80 nC P-Channel Surface Mount Mosfet - SOIC-8
InfineonIRF7413TRPBF
Transistor MOSFET Negative Channel 30 Volt 13A 8-Pin SOIC T/R
onsemiFDS8880
TRANSISTOR, SINGLE, N-CHANNEL, POWERTRENCH MOSFET, 30V, 11.6A, SOIC8

Descriptions

Descriptions of Infineon IRF7424PBF provided by its distributors.

MOSFET, Power;P-Ch;VDSS -30V;RDS(ON) 13.5 Milliohms;ID -11A;SO-8;PD 2.5W;gFS 17S
Single P-Channel 30 V 22 mOhm 110 nC HEXFET® Power Mosfet - SOIC-8
IRF7424PBF,MOSFET, P-CHANNEL, -30V, -11A, 13.5 MOHM, 75 NC Q
MOSFET P-CH 30V 11A 8SO P-Channel 30 V 11A (Ta) 2.5W (Ta) Surface Mount 8-SO
-30V Single P-Channel HEXFET Power MOSFET in a SO-8 package, SO8, RoHS
Infineon SCT
HEXFET POWER MOSFET Power Field-Effect Transistor, 11A I(D), 30V, 0.0135ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET, P, SO-8; Transistor Type:MOSFET; Transistor Polarity:P; Voltage, Vds Typ:-30V; Current, Id Cont:11A; Resistance, Rds On:0.0135ohm; Voltage, Vgs Rds on Measurement:-10V; Voltage, Vgs th Typ:-2.5V; Case Style:SOIC; Termination ;RoHS Compliant: Yes
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.
MOSFET, P, SO-8; Transistor Polarity:P Channel; Continuous Drain Current Id:11A; Drain Source Voltage Vds:30V; On Resistance Rds(on):13.5mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-2.5V; Power Dissipation Pd:2.5W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:-11A; Current Temperature:25°C; External Depth:5.2mm; External Length / Height:1.75mm; External Width:4.05mm; Full Power Rating Temperature:25°C; Package / Case:SOIC; Power Dissipation Pd:2.5W; Power Dissipation Pd:2.5W; Pulse Current Idm:47A; SMD Marking:F7424; Termination Type:SMD; Voltage Vds Typ:-30V; Voltage Vgs Max:-20V; Voltage Vgs Rds on Measurement:-10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF 7424PBF
  • IRF7424 PBF
  • IRF7424.PBF
  • IRF7424PBF.
  • SP001563580