Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF7404QPBF

Mosfet, P-channel, -20V, -6.7A, 40 Mohm, 33.3 Nc Qg, SO-8, Q101 Qualified
$ 0.52
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7404QPBF.

IHS

Datasheet10 pages11 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-08-29
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2014-11-05
LTD Date2015-05-05

Related Parts

InfineonIRF7404PBF
MOSFET, Power;P-Ch;VDSS -20V;RDS(ON) 0.04Ohm;ID -6.7A;SO-8;PD 2.5W;VGS +/-12V
InfineonIRF7401TRPBF
MOSFET, Power;N-Ch;VDSS 20V;RDS(ON) 0.022Ohm;ID 8.7A;SO-8;PD 2.5W;VGS +/-12V;VF
InfineonIRF7807TRPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 17 Milliohms;ID 8.3A;SO-8;PD 2.5W;VGS +/-12V
Dual N-Channel 20 V 0.018 Ohms Surface Mount Power Mosfet - SOIC-8
Diodes Inc.DMG4812SSS-13
Trans MOSFET N-CH 30V 10.7A Automotive 8-Pin SO T/R
N-Channel 25 V 0.0086 Ohm 5 W Surface Mount Power Mosfet - SOIC-8

Descriptions

Descriptions of Infineon IRF7404QPBF provided by its distributors.

MOSFET, P-CHANNEL, -20V, -6.7A, 40 MOHM, 33.3 NC QG, SO-8, Q101 QUALIFIED
-20V Dual P-Channel HEXFET Power MOSFET in a LeadFree SO-8 -package
Trans MOSFET P-CH Si 20V 6.7A 8-Pin SOIC
HEXFET POWER MOSFET Power Field-Effect Transistor, 6.7A I(D), 20V, 0.04ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET, P CH, 20V, 6.7A, 8SOIC; Transistor Polarity:P Channel; Continuous Drain Current Id:6.7A; Drain Source Voltage Vds:20V; On Resistance Rds(on):40mohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs Typ:700mV; Power Dissipation Pd:2.5W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; No. of Pins:8; Charge Qrr @ Tj = 25°C Typ:33.3nC; Current Id Max:-7.7A; Package / Case:SOIC; Power Dissipation Pd:2.5W; Power Dissipation Pd:2.5W; Pulse Current Idm:27A; Termination Type:SMD; Voltage Vds:20V; Voltage Vds Typ:20V; Voltage Vgs Max:-12V; Voltage Vgs Rds on Measurement:4.5V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7404QPBF