Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF7401TRPBF

Mosfet, Power; N-ch; Vdss 20V; Rds(on) 0.022 Ohm; Id 8.7A; SO-8; Pd 2.5W; Vgs +/-12V; Vf
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7401TRPBF.

element14 APAC

Datasheet9 pages22 years ago

IHS

_legacy Avnet

RS (Formerly Allied Electronics)

iiiC

CAD Models

Download Infineon IRF7401TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Dual N-Channel 20 V 0.018 Ohms Surface Mount Power Mosfet - SOIC-8
InfineonIRF7404PBF
MOSFET, Power;P-Ch;VDSS -20V;RDS(ON) 0.04Ohm;ID -6.7A;SO-8;PD 2.5W;VGS +/-12V
Diodes Inc.DMC2020USD-13
Dual N/P-Channel 20 V 28/45 mOhm 11.6/15.4 nC 2.14 W Silicon Mosfet - SOIC-8
InfineonIRF8915PBF
Trans MOSFET N-CH 20V 8.9A 8-Pin SOIC
InfineonIRF7331TRPBF
Dual N-Channel 20 V 30 mOhm 13 nC HEXFET® Power Mosfet - SOIC-8
Diodes Inc.DMN2041LSD-13
Transistor MOSFET Array Dual N-CH 20V 7.63A 8-Pin SOIC T/R

Descriptions

Descriptions of Infineon IRF7401TRPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 20V;RDS(ON) 0.022Ohm;ID 8.7A;SO-8;PD 2.5W;VGS +/-12V;VF
Single N-Channel 20V 0.022 Ohm 48 nC HEXFET® Power Mosfet - SOIC-8
Trans MOSFET N-CH Si 20V 8.7A 8-Pin SOIC T/R / MOSFET N-CH 20V 8.7A 8-SOIC
Power Field-Effect Transistor, 8.7A I(D), 20V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
2.5W(Ta) 12V 700mV@ 250µA (Min) 48nC@ 4.5 V 1individualNChannel 20V 22mΩ@ 4.1A,4.5V 8.7A 1.6nF@15V SOIC-8 SMD mount 4.9mm*3.9mm*1.75mm
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
Mosfet, N-Ch, 20V, 8.7A, Soic; Transistor Polarity:N Channel; Continuous Drain Current Id:8.7A; Drain Source Voltage Vds:20V; On Resistance Rds(On):0.022Ohm; Rds(On) Test Voltage Vgs:4.5V; Threshold Voltage Vgs:700Mv; Power Rohs Compliant: Yes |Infineon Technologies IRF7401TRPBF
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 8.7 / Drain-Source Voltage (Vds) V = 20 / ON Resistance (Rds(on)) mOhm = 22 / Gate-Source Voltage V = 12 / Fall Time ns = 92 / Rise Time ns = 72 / Turn-OFF Delay Time ns = 65 / Turn-ON Delay Time ns = 13 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Power Dissipation (Pd) W = 2.5

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7401TRPBF.
  • SP001551308