What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IRF7404PBF

Mosfet, Power; P-ch; Vdss -20V; Rds(on) 0.04 Ohm; Id -6.7A; SO-8; Pd 2.5W; Vgs +/-12V
$ 0.69
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7404PBF.

Newark

Datasheet9 pages21 years ago

IHS

element14

RS (Formerly Allied Electronics)

iiiC

CAD Models

Download Infineon IRF7404PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-10-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

InfineonIRF7331TRPBF
Dual N-Channel 20 V 30 mOhm 13 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7402TRPBF
Single N-Channel 20 V 35 mOhm 22 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7401TRPBF
MOSFET, Power;N-Ch;VDSS 20V;RDS(ON) 0.022Ohm;ID 8.7A;SO-8;PD 2.5W;VGS +/-12V;VF
Diodes Inc.DMN2041LSD-13
Transistor MOSFET Array Dual N-CH 20V 7.63A 8-Pin SOIC T/R
Dual N-Channel 20 V 0.018 Ohms Surface Mount Power Mosfet - SOIC-8
N-Channel 25 V 0.0086 Ohm 5 W Surface Mount Power Mosfet - SOIC-8

Descriptions

Descriptions of Infineon IRF7404PBF provided by its distributors.

MOSFET, Power;P-Ch;VDSS -20V;RDS(ON) 0.04Ohm;ID -6.7A;SO-8;PD 2.5W;VGS +/-12V
Single P-Channel 20 V 0.04 Ohm 50 nC HEXFET® Power Mosfet - SOIC-8
-20V Single P-Channel HEXFET Power MOSFET in a SO-8 package, SO8, RoHS
Infineon SCT
Power Field-Effect Transistor, 6.7A I(D), 20V, 0.04ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.
MOSFET, P, LOGIC, SO-8; Transistor Type:MOSFET; Transistor Polarity:P; Voltage, Vds Typ:-20V; Current, Id Cont:5.3A; Resistance, Rds On:0.04ohm; Voltage, Vgs Rds on Measurement:-4.5V; Voltage, Vgs th Typ:-0.7V; Case Style:SOIC; Termination Type:SMD; Current, Idm Pulse:21A; External Depth:5.2mm; External Length / Height:1.75mm; No. of Pins:8; Pin Configuration:b; Pin Format:1 S; 2 S; 3 S; 4 G; 5 D; 6 D; 7 D; 8 D; Power Dissipation:1.6W; Power, Pd:1.6W; Row Pitch:6.3mm; SMD Marking:F7404; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, Vds Max:20V; Width, External:4.05mm

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7404PBF
  • IRF 7404 PBF
  • IRF7404 PBF
  • IRF7404PBF.
  • SP001570402