Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF7314QPBF

MOSFET, Power; Dual P-Ch; VDSS -20V; RDS(ON) 0.058Ohm; ID -5.2A; SO-8; PD 2.4W; Qg 19nC
$ 0.66
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7314QPBF.

IHS

Datasheet9 pages16 years ago

RS (Formerly Allied Electronics)

Farnell

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-03-20
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2014-11-05
LTD Date2015-05-05

Related Parts

InfineonIRF7404PBF
MOSFET, Power;P-Ch;VDSS -20V;RDS(ON) 0.04Ohm;ID -6.7A;SO-8;PD 2.5W;VGS +/-12V
InfineonIRF7404QPBF
MOSFET, P-CHANNEL, -20V, -6.7A, 40 MOHM, 33.3 NC QG, SO-8, Q101 QUALIFIED
Dual P-Channel 20 V 0.058 Ohm Surface Mount TrenchFET Power Mosfet - SOIC-8
Diodes Inc.DMC2020USD-13
Dual N/P-Channel 20 V 28/45 mOhm 11.6/15.4 nC 2.14 W Silicon Mosfet - SOIC-8
Single N-Channel 20 V 0.025 Ohms Surface Mount Power Mosfet - SOIC-8
Infineon’s highly innovative OptiMOS™ families include p-channel power MOSFETs, PG-DSO-8, RoHS

Descriptions

Descriptions of Infineon IRF7314QPBF provided by its distributors.

MOSFET, Power;Dual P-Ch;VDSS -20V;RDS(ON) 0.058Ohm;ID -5.2A;SO-8;PD 2.4W;Qg 19nC
Trans MOSFET P-CH 20V 5.2A 8-Pin SOIC
-20V Dual P-Channel HEXFET Power MOSFET in a SO-8 package
; Transistor Type:MOSFET; Continuous Drain Current, Id:5.2A; Drain-Source Breakdown Voltage:20V ;RoHS Compliant: Yes
Power Field-Effect Transistor, 5.2A I(D), 20V, 0.058ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET, PP SO-8; Transistor Type:MOSFET; Transistor Polarity:Dual P; Voltage, Vds Typ:20V; Current, Id Cont:5.2A; On State Resistance:0.049ohm; Voltage, Vgs Rds on Measurement:4.5V; Voltage, Vgs th Typ:0.7V; Case Style:SOIC; Termination Type:SMD; Current, Idm Pulse:43A; Power Dissipation Pd:2.4W; Voltage, Vds:20V; Voltage, Vds Max:20V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA