Infineon IRF7205PBF

Transistor MOSFET P Channel 30 Volt 4.6 Amp 8 Pin SOIC
$ 0.58
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7205PBF.

Newark

Datasheet10 pages22 years ago

element14 APAC

IHS

TME

RS (Formerly Allied Electronics)

CAD Models

Download Infineon IRF7205PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-02-18
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

onsemiSI9435DY
Trans MOSFET P-CH 30V 5.3A 8-Pin SOIC
InfineonIRF9335TRPBF
Single P-Channel 30 V 59 mOhm 9.1 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF9335PBF
Trans MOSFET P-CH 30V 5.4A 8-Pin SOIC N Tube
InfineonIRF7316TRPBF
MOSFET, Power;Dual P-Ch;VDSS -30V;RDS(ON) 0.042Ohm;ID -4.9A;SO-8;PD 2W;VGS +/-20
onsemiNDS9435A
Trans MOSFET P-CH 30V 5.3A 8-Pin SOIC T/R
onsemiNDS9936
Trans MOSFET N-CH 30V 5A 8-Pin SOIC T/R

Descriptions

Descriptions of Infineon IRF7205PBF provided by its distributors.

Transistor MOSFET P Channel 30 Volt 4.6 Amp 8 Pin SOIC
MOSFET, Power;P-Ch;VDSS -30V;RDS(ON) 0.07Ohm;ID -4.6A;SO-8;PD 2.5W;VGS +/-20V
Single P-Channel 30 V 0.13 Ohm 40 nC HEXFET® Power Mosfet - SOIC-8
Trans MOSFET P-CH 30V 4.6A 8-Pin SOIC Tube
-30V Single P-Channel HEXFET Power MOSFET in a SO-8 package, SO8, RoHS
Infineon SCT
HEXFET POWER MOSFET Power Field-Effect Transistor, 4.6A I(D), 30V, 0.07ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.
P Channel Mosfet, -30V, 4.6A, Soic; Channel Type:P Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:4.6A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Infineon Technologies IRF7205PBF
MOSFET, P, LOGIC, SO-8; Transistor Polarity:P Channel; Continuous Drain Current Id:4.6A; Drain Source Voltage Vds:30V; On Resistance Rds(on):70mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-3V; Power Dissipation Pd:2.5W; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:-4.6A; Current Temperature:25°C; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:SOIC; Power Dissipation Pd:2.5W; Power Dissipation Pd:2.5W; Pulse Current Idm:15A; SMD Marking:F7205; Termination Type:SMD; Voltage Vds:30V; Voltage Vds Typ:-30V; Voltage Vgs Max:-3V; Voltage Vgs Rds on Measurement:-10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7205##PBF
  • IRF7205PBF .
  • IRF7205PBF.
  • SP001551218