Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF6726MTRPBF

Trans MOSFET N-CH 30V 32A 7-Pin Direct-FET MT T/R
$ 1.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF6726MTRPBF.

IHS

Datasheet10 pages19 years ago
Datasheet9 pages19 years ago

Inventory History

3 month trend:
-0.70%

CAD Models

Download Infineon IRF6726MTRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.38
$ 4.26
Stock
158,975
42,516
Authorized Distributors
3
1
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Drain to Source Voltage (Vds)
30 V
30 V
Continuous Drain Current (ID)
32 A
32 A
Threshold Voltage
-
1.7 V
Rds On Max
1.7 mΩ
1.7 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
2.8 W
2.8 W
Input Capacitance
6.14 nF
6.14 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2024-01-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single N-Channel 30 V 1.7 mOhm 74 nC HEXFET® Power Mosfet - DirectFET®
MOSFET N-CH 25V 36A DIRECTFET-MX / Trans MOSFET N-CH Si 25V 36A 7-Pin Direct-FET MX T/R
Power Field-Effect Transistor, 180A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
STMicroelectronicsSTL150N3LLH5
N-channel 30 V, 0.0014 Ohm typ., 35 A STripFET(TM) V Power MOSFET in PowerFLAT(TM) 5x6 package
STMicroelectronicsSTL160NS3LLH7
Trans MOSFET N-CH 30V 160A 8-Pin Power Flat EP T/R
N-Channel Power Trench® MOSFET 30 V, 1.23 mΩ

Descriptions

Descriptions of Infineon IRF6726MTRPBF provided by its distributors.

Trans MOSFET N-CH 30V 32A 7-Pin Direct-FET MT T/R
A 30V Single N-Channel HEXFET Power MOSFET in a DirectFET MX package rated at 32 amperes optimized with low on resistance. Shipped in Tape and Reel only. Part is not available in bulk, TR is implied in part number.
2.8W(Ta),89W(Tc) 20V 2.35V@ 150µA 77nC@ 4.5 V 1individualNChannel 30V 1.7mΩ@ 32A,10V 32A,180A 6.14nF@15V MG-WDSON-5 direct mounting,SMD mount 6.35mm*5.05mm*700μm
HEXFET Power MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:30V; Continuous Drain Current, Id:180A; On Resistance, Rds(on):1.3mohm; Rds(on) Test Voltage, Vgs:20V ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF6726M
  • SP001528276