Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF6617TRPBF

Single N-Channel 30 V 8.1 mOhm 17 nC HEXFET® Power Mosfet - DirectFET®
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF6617TRPBF.

IHS

Datasheet9 pages20 years ago

Newark

element14 APAC

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-03-12
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2023-03-31
LTD Date2023-09-30

Related Parts

onsemiFDD8880
PowerTrench® MOSFET, N-Channel, 30V, 58A, 9mΩ
Single N-Channel 30 V 6.1 mOhm 26 nC HEXFET® Power Mosfet - PQFN 3.3 x 3.3 mm
Trans MOSFET N-CH 30V 13A Automotive 8-Pin TDSON EP T/R
InfineonIRLR8721PBF
MOSFET, N Ch., 30V, 65A, 8.4 MOHM, 8.5 NC QG, D-PAK, Pb-Free
onsemiFDB7030BL
N-Channel PowerTrench® MOSFET, Logic Level, 30V, 60A, 9mΩ
Single N-Channel 30 V 0.0057 Ohms Surface Mount Power Mosfet - PowerPAK SO-8

Descriptions

Descriptions of Infineon IRF6617TRPBF provided by its distributors.

Single N-Channel 30 V 8.1 mOhm 17 nC HEXFET® Power Mosfet - DirectFET®
A 30V Single N-Channel HEXFET Power MOSFET in a DirectFET package rated at 52 amperes., MG-WDSON-5, RoHS
Infineon SCT
Trans MOSFET N-CH Si 30V 14A 7-Pin Direct-FET ST T/R
MOSFET Devices; INFINEON; IRF6617TRPBF; 30 V; 14 A; 20 V; 2.1 W
N CH MOSFET, 30V, 14A, DIRECTFET ST
Power Field-Effect Transistor, 55A I(D), 30V, 0.0081ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
IRF6617 - 12V-300V N-CHANNEL POW
Transistor Polarity:n Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:14A; On Resistance Rds(On):0.0062Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.35V Rohs Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6617
  • IRF6617
  • IRF6617TRPBF.
  • SP001531694