Infineon IRF3205LPBF

55V Single N-Channel HEXFET Power MOSFET in a TO-262 package, TO262-3, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF3205LPBF.

IHS

Datasheet11 pages22 years ago

Farnell

DigiKey

CAD Models

Download Infineon IRF3205LPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2022-10-15
LTD Date2023-04-15

Related Parts

InfineonIRF3205ZLPBF
Single N-Channel 55 V 6.5 mOhm 110 nC HEXFET® Power Mosfet - TO-262
InfineonIRFSL7440PBF
40V Single N-Channel HEXFET Power MOSFET in a Lead Free TO-262 package, TO262-3, RoHS
InfineonIRFZ46NLPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.0165Ohm;ID 53A;TO-262;PD 107W;VGS +/-20V

Descriptions

Descriptions of Infineon IRF3205LPBF provided by its distributors.

55V Single N-Channel HEXFET Power MOSFET in a TO-262 package, TO262-3, RoHS
HEXFET Power MOSFET Power Field-Effect Transistor, 75A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
Mosfet, N-Ch, 55V, 110A, To-262-3; Transistor Polarity:N Channel; Continuous Drain Current Id:110A; Drain Source Voltage Vds:55V; On Resistance Rds(On):0.008Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; Power Rohs Compliant: Yes |Infineon Technologies IRF3205LPBF

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF3205L
  • SP001564458