Infineon IRF1407SPBF

Trans MOSFET N-CH 75V 100A 3-Pin(2+Tab) D2PAK
$ 3.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF1407SPBF.

IHS

Datasheet12 pages22 years ago

Farnell

Jameco (USA)

DigiKey

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-10-05
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2014-10-25
LTD Date2015-04-25

Related Parts

MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 5.9Milliohms;ID 106A;D2Pak;PD 200W;VGS +/-2
40V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
InfineonIRF1404ZSPBF
Single N-Channel 40 V 3.7 mOhm 150 nC HEXFET® Power Mosfet - D2PAK
onsemiFDB088N08
onsemi N-Channel MOSFET, PowerTrench, Vds=75V, 120A, D2PAK (TO-263), SMD, 3-Pin
N-Channel PowerTrench® MOSFET 150V, 105A, 8.2mΩ
STMicroelectronicsSTB140NF75T4
STMicroelectronics N-Channel MOSFET STripFET F3, Vds=75V, 120A, D2PAK (TO-263), SMD, 3-Pin

Descriptions

Descriptions of Infineon IRF1407SPBF provided by its distributors.

Trans MOSFET N-CH 75V 100A 3-Pin(2+Tab) D2PAK
Power Field-Effect Transistor, 75A I(D), 75V, 0.0078ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3
MOSFET, N, 75V, 100A, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:100A; Drain Source Voltage Vds:75V; On Resistance Rds(on):7.8mohm; Threshold Voltage Vgs Typ:4V; Transistor Case Style:D2-PAK; SVHC:No SVHC (15-Dec-2010); Alternate Case Style:D2-PAK; Junction to Case Thermal Resistance A:0.75°C/W; On State resistance @ Vgs = 10V:7.8mohm; Package / Case:D2-PAK; Power Dissipation Pd:200W; Power Dissipation Pd:200W; Pulse Current Idm:520A; Termination Type:SMD; Voltage Vds:75V; Voltage Vds Typ:75V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA