Infineon IR2153PBF

Self-Oscillating Half-Bridge Gate Driver Synchronous 600V DIP-8
$ 1.498
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2153PBF.

element14 APAC

Datasheet9 pages17 years ago

IHS

Factory Futures

Newark

Jameco (USA)

Inventory History

3 month trend:
+111%

CAD Models

Download Infineon IR2153PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-01-01
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2010-02-28
LTD Date2010-08-31

Related Parts

InfineonIRS2128PBF
Power MOSFET and IGBT Driver, Current Sensing, 1-Ch/Hi Side, 600V, 8-pin PDIP, Tube
onsemiFAN7390N
625V, 3.3/5V input logic compatible, 4.5/4.5A sink/source current, High & Low Side Gate-Drive
MicrochipTC4427CPA
MOSFET Driver Low Side - 4.5V-18V supply - 1.5A peak out - 7 Ohm output - PDIP - 8 Pin.
MicrochipTC428CPA
TC428 Series 1.5 A 18 Vmax Dual Low Side MOSFET Driver - PDIP-8
MicrochipTC4426CPA
TC4426CPA Dual MOSFET Power Driver 1.5A4.5 to 18V Inverting 8-Pin PDIP
onsemiFAN73832N
Driver 600V 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin PDIP W Rail

Descriptions

Descriptions of Infineon IR2153PBF provided by its distributors.

Self-Oscillating Half-Bridge Gate Driver Synchronous 600V DIP-8
MOSFET DRVR 600V 0.4A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin SOIC
Tube IR2153 Half-Bridge 2006 gate driver 80ns 40ns -40C~150C TJ 600V 9.88mm
IR2153 Series Dual 10 V 200 mA Through Hole Half Bridge Driver - PDIP-8
Self-Oscillating 600 V Half Bridge Driver IC with typical 0 A source and 0 A sink currents in 8 Lead PDIP package for IGBTs and MOSFETs. Also available in 8 Lead SOIC.
Driver IC; Device Type:Half-Bridge; No. of Outputs:2; Output Voltage:20V; Output Current:400mA; Power Dissipation, Pd:1W; Supply Voltage Min:12V; Supply Voltage Max:20V; Termination Type:Through Hole; Package/Case:8-DIP ;RoHS Compliant: Yes
IC, MOSFET/IGBT DRIVER HALF BRIDGE; Device Type:MOSFET; Module Configuration:Half Bridge; Output Delay:660ns; Supply Voltage Range:10V to 20V; Driver Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:2153; IC Generic Number:2153; Logic Function Number:2153; Offset Voltage:600V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Sink Current Min:400mA; Output Source Current Min:200mA; Output Voltage Max:20V; Output Voltage Min:10V; Package / Case:DIP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2153
  • IR2153 PBF
  • IR2153PBF.
  • IRFIR2153PBF
  • SP001539812