Infineon IR2153DPBF

Driver 600V 0.4A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin PDIP T/R
$ 2.59
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2153DPBF.

element14 APAC

Datasheet9 pages17 years ago

IHS

Newark

iiiC

CAD Models

Download Infineon IR2153DPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-12-12
LTD Date2010-06-12

Related Parts

InfineonIRS2128PBF
Power MOSFET and IGBT Driver, Current Sensing, 1-Ch/Hi Side, 600V, 8-pin PDIP, Tube
onsemiFAN7390N
625V, 3.3/5V input logic compatible, 4.5/4.5A sink/source current, High & Low Side Gate-Drive
MicrochipTC4427CPA
MOSFET Driver Low Side - 4.5V-18V supply - 1.5A peak out - 7 Ohm output - PDIP - 8 Pin.
MicrochipTC428CPA
TC428 Series 1.5 A 18 Vmax Dual Low Side MOSFET Driver - PDIP-8
MicrochipTC4426CPA
TC4426CPA Dual MOSFET Power Driver 1.5A4.5 to 18V Inverting 8-Pin PDIP
onsemiFAN73832N
Driver 600V 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin PDIP W Rail

Descriptions

Descriptions of Infineon IR2153DPBF provided by its distributors.

Driver 600V 0.4A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin PDIP T/R
SELF-OSCILLATING HALF-BRIDGE DRIVER | IC HALF BRIDGE DRIVER W/DIO 8DIP
N-Ch MOSFET, RC Input, Half-Bridge, 10V, 15.6V, 80ns, 45ns, PDIP-8, TH, 5.33mm H
IR2153 Series 15.6 V 200 mA Self Oscillating Half Bridge Driver - PDIP-8
Half Bridge Driver, LO In Phase with RT, Programmable Oscillating Frequency, 1.2us Deadtime in a 8-pin DIP package with bootstrap diode
Self-Oscillating 600 V Half Bridge Driver IC with typical 0 A source and 0 A sink currents in 8 Lead PDIP package for IGBTs and MOSFETs.
No. of Channels:2Channels; Gate Driver Type:-; Driver Configuration:Half Bridge; Power Switch Type:IGBT, MOSFET; No. of Pins:8Pins; IC Case / Package:DIP; IC Mounting:Through Hole; Input Type:-; Source Current:-; Sink Current:- RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2153D
  • IR2153DPBF.
  • IRFIR2153DPBF
  • SP001538010