Infineon IR21531DPBF

SELF-OSCILLATING HALF-BRIDGE DRIVER Half Bridge Based MOSFET Driver, CMOS, PDIP8
$ 1.447
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR21531DPBF.

SHENGYU ELECTRONICS

Datasheet9 pages21 years ago

IHS

Inventory History

3 month trend:
-15.44%

CAD Models

Download Infineon IR21531DPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-12-12
LTD Date2010-06-12

Related Parts

InfineonIRS2128PBF
Power MOSFET and IGBT Driver, Current Sensing, 1-Ch/Hi Side, 600V, 8-pin PDIP, Tube
onsemiFAN7390N
625V, 3.3/5V input logic compatible, 4.5/4.5A sink/source current, High & Low Side Gate-Drive
MicrochipTC428CPA
TC428 Series 1.5 A 18 Vmax Dual Low Side MOSFET Driver - PDIP-8
MicrochipTC4426CPA
TC4426CPA Dual MOSFET Power Driver 1.5A4.5 to 18V Inverting 8-Pin PDIP
onsemiFAN73832N
Driver 600V 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin PDIP W Rail
MicrochipTC4427CPA
MOSFET Driver Low Side - 4.5V-18V supply - 1.5A peak out - 7 Ohm output - PDIP - 8 Pin.

Descriptions

Descriptions of Infineon IR21531DPBF provided by its distributors.

SELF-OSCILLATING HALF-BRIDGE DRIVER Half Bridge Based MOSFET Driver, CMOS, PDIP8
Driver 600V 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin PDIP Tube
Half Bridge Driver, LO In Phase with RT, Programmable Oscillating Frequency, 0.6us Deadtime in a 8-pin DIP package and differenct phase
SELF-OSCILLATING HALF-BRIDGE DRIVER | IC DRVR HALF BRDG SELF-OSC 8-DIP
EiceDRIVER™ 600 V half-bridge gate driver IC with typical 0.18 A source and 0.26 A sink currents in 8 Lead PDIP package for IGBTs and MOSFETs.
600 V half-bridge gate driver IC with oscillator, integrated bootstrap FET, programmable frequency and programmable shutdown, PDIP8, RoHS
Infineon SCT
MOSFET DRIVER, HALF BRIDGE, 600V, 8DIP; Device Type:Half Bridge; Module Configuration:Half Bridge; Output Delay:660ns; Supply Voltage Range:10V to 16.8V; Driver Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (18-Jun-2012)
Mosfet Driver, Half Bridge, Dip-8; No. Of Channels:2Channels; Gate Driver Type:-; Driver Configuration:Half Bridge; Power Switch Type:Igbt, Mosfet; No. Of Pins:8Pins; Ic Case/Package:Dip; Ic Mounting:Through Hole; Input Type:- Rohs Compliant: Yes |Infineon Technologies IR21531DPBF
Type = High Side / Type = Low Side / Outputs = 2 / Configuration = Half Bridge / Rise Time ns = 80 / Fall Time ns = 45 / Output Current mA = 180 / Output Current mA = 260 / Supply Voltage Min. V = 10 / Supply Voltage Max. V = 15.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = DIP / Pins = 8 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 10.9 / Width mm = 7.1 / Height mm = 5.33 / Reflow Temperature Max. °C = 300

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR21531D
  • IR21531DPBF .
  • IR21531DPBF.
  • IRFIR21531DPBF
  • SP001539848