Infineon IR2114SSTRPBF

600 V half-bridge gate driver IC with DESAT and soft over-current shutdown, SSOP24, RoHS
$ 3.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2114SSTRPBF.

IHS

Datasheet33 pages17 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+16.25%

CAD Models

Download Infineon IR2114SSTRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.15
$ 6.325
Stock
286,121
201,687
Authorized Distributors
6
6
Case/Package
SSOP
SSOP
Number of Pins
24
24
Channel Type
Independent
Independent
Number of Drivers
2
2
Max Output Current
3 A
2 A
Rise Time
24 ns
24 ns
Fall Time
7 ns
7 ns
Min Supply Voltage
11.5 V
11.5 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
1.5 W
1.5 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-01-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

600V Half Bridge Driver IC for Power Switching Applications in a 24 Lead SSOP package

Descriptions

Descriptions of Infineon IR2114SSTRPBF provided by its distributors.

600 V half-bridge gate driver IC with DESAT and soft over-current shutdown, SSOP24, RoHS
Infineon SCT
600V Half Bridge Driver IC for Power Switching Applications in a 24 Lead SSOP package
IR2114 Series 1200 V 1.5 A Dual Output Half Bridge Gate Driver - SSOP-24
MOSFET DRVR 1.2KV 3A 2-OUT Hi/Lo Side Half Brdg Non-Inv 24-Pin SSOP T/R
GATE DRIVER, IGBT, MOSFET, 2-CH, SSOP-24;
EiceDRIVER™ 600 V half-bridge gate driver IC with typical 2 A source and 3 A sink currents in 24 Lead SSOP package for IGBTs and MOSFETs.
24ns 2 11.5V 660ns 20V 800mV,2V Non-Inverting IGBT 7ns half-bridge 2A,3A SSOP-24 SMD mount,glue mount 8.2mm*5.3mm*1.75mm

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2114SSTRPBF.
  • IRFIR2114SSTRPBF
  • SP001543864