Infineon IR2114SSPBF

600 V half-bridge gate driver IC with DESAT and soft over-current shutdown, SSOP24, RoHS
$ 6.355
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2114SSPBF.

IHS

Datasheet33 pages17 years ago

element14 APAC

TME

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.96%

CAD Models

Download Infineon IR2114SSPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.355
$ 3.15
Stock
200,912
286,413
Authorized Distributors
6
6
Case/Package
SSOP
SSOP
Number of Pins
24
24
Channel Type
Independent
Independent
Number of Drivers
2
2
Max Output Current
2 A
3 A
Rise Time
24 ns
24 ns
Fall Time
7 ns
7 ns
Min Supply Voltage
11.5 V
11.5 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
1.5 W
1.5 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-01-08
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

600V Half Bridge Driver IC for Power Switching Applications in a 24 Lead SSOP package

Descriptions

Descriptions of Infineon IR2114SSPBF provided by its distributors.

600 V half-bridge gate driver IC with DESAT and soft over-current shutdown, SSOP24, RoHS
600V HALF BRIDGE GATE DRIVER IC WITH ADVANCED PROTECTION FUNCTIONS | Infineon IR2114SSPBF
600V Half Bridge Driver IC for Power Switching Applications in a 24 Lead SSOP package
IR2114SSPbF Series 1200 V 1.5 A Dual Output Half Bridge Gate Driver - SSOP-24
EiceDRIVER™ 600 V half-bridge gate driver IC with typical 2 A source and 3 A sink currents in 24 Lead SSOP package for IGBTs and MOSFETs.
DRIVER, HALF BRIDGE, 600V, SSOP24; Device Type:MOSFET; Module Configuration:Half Bridge; Peak Output Current:2A; Output Resistance:60ohm; Input Delay:440ns; Output Delay:440ns; Supply Voltage Range:11.5V to 20V; Driver Case Style:SSOP; No. of Pins:24; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:2114; No. of Outputs:4; Output Current:2A; Output Sink Current:3A; Output Source Current Max:2A; Output Voltage:620V; Package / Case:SSOP; Supply Voltage Max:20V; Supply Voltage Min:11.5V; Termination Type:SMD

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2114SSPBF.
  • IRFIR2114SSPBF
  • SP001539894