Infineon IR2109PBF

Tube IR2109 Half-Bridge 1996 gate driver 150ns 50ns -40C~150C TJ 200mA 350mA 0.8V 2.9V
$ 1.695
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2109PBF.

IHS

Datasheet25 pages22 years ago
Datasheet25 pages22 years ago

Augswan

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-1.85%

CAD Models

Download Infineon IR2109PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-03-01
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

InfineonIRS2128PBF
Power MOSFET and IGBT Driver, Current Sensing, 1-Ch/Hi Side, 600V, 8-pin PDIP, Tube
onsemiFAN7390N
625V, 3.3/5V input logic compatible, 4.5/4.5A sink/source current, High & Low Side Gate-Drive
onsemiFAN73832N
Driver 600V 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin PDIP W Rail
MicrochipTC4427CPA
MOSFET Driver Low Side - 4.5V-18V supply - 1.5A peak out - 7 Ohm output - PDIP - 8 Pin.
MicrochipTC428CPA
TC428 Series 1.5 A 18 Vmax Dual Low Side MOSFET Driver - PDIP-8
MicrochipTC4426CPA
TC4426CPA Dual MOSFET Power Driver 1.5A4.5 to 18V Inverting 8-Pin PDIP

Descriptions

Descriptions of Infineon IR2109PBF provided by its distributors.

Tube IR2109 Half-Bridge 1996 gate driver 150ns 50ns -40C~150C TJ 200mA 350mA 0.8V 2.9V
600 V half-bridge gate driver IC with shutdown, PDIP8, RoHS
Infineon SCT
MOSFET DRVR 600V 0.35A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin PDIP
Driver; Half-Bridge; PDIP; 8 Drivers; 25 V (Max.); 120/250mA Peak O/P
IR2109 Series 600 V 200 mA 20 V Supply Dual Output Half Bridge Driver - PDIP-8
150ns 2 10V 20V 800mV,2.9V Non-Inverting IGBT,MOSFET,NChannel 50ns half-bridge 200mA,350mA PDIP-8 Through hole mounting 9.88mm*7.62mm*5.33mm
Driver IC; Device Type:Half-Bridge; Supply Voltage Min:10V; Supply Voltage Max:25V; Package/Case:8-DIP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Delay Matching:60ns; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
600 V Half Bridge Driver IC with typical 0.2 A source and 0.35 A sink currents in 8 Lead PDIP package for IGBTs and MOSFETs. Also available in 8 Lead SOIC, 14 Lead SOIC, and 14 Lead PDIP.For the new version with our SOI technology we recommend 2ED2109S06F, providing integrated bootstrap diode, better robustness and higher switching frequency
Type = High Side / Type = Low Side / Outputs = 2 / Configuration = Half Bridge / Rise Time ns = 150 / Fall Time ns = 50 / Output Current mA = 120 / Output Current mA = 250 / Supply Voltage Min. V = 10 / Supply Voltage Max. V = 20 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = DIP / Pins = 8 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 10.9 / Width mm = 7.1 / Height mm = 5.33 / Reflow Temperature Max. °C = 300
DRIVER, MOSFET, SINGLE INPUT, 2109; Device Type:MOSFET; Module Configuration:Half Bridge; Peak Output Current:350mA; Input Delay:750ns; Output Delay:200ns; Supply Voltage Range:10V to 20V; Driver Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:2109; IC Generic Number:2109; Logic Function Number:2109; No. of Outputs:2; Offset Voltage:600V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current:200mA; Output Current + Max:250mA; Output Sink Current Min:250mA; Output Source Current Min:120mA; Output Voltage:620V; Output Voltage Max:20V; Output Voltage Min:10V; Package / Case:DIP; Power Dissipation Pd:1W; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:Through Hole; Turn Off Time:200ns; Turn On Time:750ns; Voltage Vcc Max:25V; Voltage Vcc Min:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2109
  • IR2109 PBF
  • IR2109PBF.
  • IRFIR2109PBF
  • SP001544584