Infineon IR2108SPBF

600 V half-bridge gate driver IC with shoot through protection, SOIC 8N, RoHS
$ 1.959
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2108SPBF.

SHENGYU ELECTRONICS

Datasheet23 pages22 years ago

element14 APAC

IHS

Farnell

Future Electronics

Inventory History

3 month trend:
-12.55%

CAD Models

Download Infineon IR2108SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-03-12
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-08-31
LTD Date2024-02-29

Related Parts

InfineonIRS2608DSPBF
Half Bridge Driver; 600V .250A SOIC-8 (compl. Input), SOIC 8N, RoHS
High Voltage, High Speed Power Mosfet And Igbt Driver With Independent High Side, SOIC 8N, RoHS
InfineonAUIRS2181STR
Tube AU842992 Half-Bridge 1999 gate driver 15ns 15ns -40C~150C TJ 1.9A 2.3A 0.8V 2.5V
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
MicrochipMIC4124YME
Tube MIC4124 Low-Side 2004 gate driver 35ns -40C~125C TJ 3A 3A 0.8V 2.4V

Descriptions

Descriptions of Infineon IR2108SPBF provided by its distributors.

600 V half-bridge gate driver IC with shoot through protection, SOIC 8N, RoHS
Tube IR2108SPBF Half-Bridge 1996 gate driver 220ns -40C~150C TJ 200mA 350mA 625mW
Infineon 8Pin gate driver module, 20VPower, SOICencapsulation
Driver 600V 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC N Tube
IR2108SPBF Series 20 V 200 mA Surface Mount Half-Bridge Driver - SOIC-8
MOSFET/IGBT DRIV, HALF BRIDGE, NSOIC-8; Driver Configuration:Half Bridge; Peak Output Current:350mA; Supply Voltage Min:10V; Supply Voltage Max:20V; Driver Case Style:NSOIC; No. of Pins:8Pins; Input Delay:220ns; Output D
Mosfet Driver, -40 To 125Deg C; No. Of Channels:2Channels; Gate Driver Type:-; Driver Configuration:Half Bridge; Power Switch Type:Mosfet; No. Of Pins:8Pins; Ic Case/Package:Nsoic; Ic Mounting:Surface Mount; Source Current:200Ma Rohs Compliant: Yes |Infineon Technologies IR2108SPBF
600 V Half Bridge Driver IC with typical 0.2 A source and 0.35 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP, 14 Lead SOIC, and 14 Lead PDIP. | Summary of Features: Floating channel designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage; dV/dt immune; Gate drive supply range from 10 to 20 V; Undervoltage lockout for both channels; 3.3 V, 5 V, and 15 V logic input compatible; Cross-conduction prevention logic; Matched propagation delay for both channels; High side output in phase with HIN input; Low side output out of phase with LIN input; Logic and power ground + /- 5 V offset; Internal 540ns dead-time; Lower di/dt gate driver for better noise immunity

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIR2108SPBF
  • SP001533162