Infineon IR21064STRPBF

600 V high-side and low-side gate driver IC with separate pin for logic ground, SOIC 14N, RoHS
$ 1.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR21064STRPBF.

IHS

Datasheet23 pages22 years ago
Datasheet23 pages22 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-16.01%

CAD Models

Download Infineon IR21064STRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.323
$ 3.47
Stock
308,635
258,234
Authorized Distributors
6
1
Case/Package
SOP
SOP
Number of Pins
14
14
Channel Type
Independent
Independent
Number of Drivers
2
2
Max Output Current
350 mA
350 mA
Rise Time
220 ns
220 ns
Fall Time
80 ns
80 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
1 W
1 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-04-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRS21856SPBF
High Voltage And Programmable Ramp Slope Control Gate Driver For Mosfet And Igbt, SOIC 14N, RoHS
MicrochipMIC4424YWM
MIC4424 Series 18 V 3 A Surface Mount Dual Low-Side MOSFET Driver - SOIC-16W
MicrochipMIC4423ZWM
Driver 3A 2-OUT Low Side Inv 16-Pin SOIC W Tube / IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4424CWM TR
RoHS Compliant Surface Mount Contains Lead Independent IC Gate Driver 18V 3A 70C 35ns
MicrochipMIC4423BWM TR
Non-RoHS Compliant Surface Mount Contains Lead Independent IC Gate Driver 18V 3A 85C 35ns
MicrochipMIC4425YWM
Driver 3A 2-OUT Low Side Inv/Non-Inv 16-Pin SOIC W Tube / IC DRIVER MOSFET 3A DUAL 16-SOIC

Descriptions

Descriptions of Infineon IR21064STRPBF provided by its distributors.

600 V high-side and low-side gate driver IC with separate pin for logic ground, SOIC 14N, RoHS
IR2106 Series 20 V 200 mA Surface Mount Dual High and Low Side Driver - SOIC-14
High and Low Side Driver, SoftTurn-On, Noninverting Inputs in a 8-Lead package
IGBT/MOSFET Driver, 2 Channels, High Side and Low Side, 350 mA, 10 V to 20 V, 200 ns, 14 Pins, NSOIC
150ns 2 10V 300ns 20V 800mV, 2.9V Non-Inverting IGBT, MOSFET, N-Ch 50ns Low Side, High Side 200mA, 350mA SOIC-14 SMD 8.74mm × 3.99mm × 1.5mm
IC, SM MOSFET DRIVER HI & LOIC, SM MOSFET DRIVER HI & LO; Driver IC type:High & Low Side; Pins, No. of:14; Case style:SOIC; Base number:21064; IC Generic number:21064; Logic function number:21064; SMD:1; Temp, op. max:125(degree C); RoHS Compliant: Yes
600 V High and Low Side Driver IC with typical 0.2 A source and 0.35 A sink currents in 14 Lead SOIC package for IGBTs and MOSFETs. Also available in 14 Lead PDIP, 8 Lead SOIC, and 8 Lead PDIP.For the newest version with our SOI technology we recommend 2ED21064S06J, providing integrated bootstrap diode, better robustness and higher switching frequency
The IR2106(4)(S) are high voltage,high speed power MOSFET and IGBT drivers with independent highand low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output,down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 600 volts.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR21064STRPBF.
  • IRFIR21064STRPBF
  • SP001536818