Infineon IR2104PBF

IR2104 Series 20 V 210 mA Through Hole Half Bridge Driver - PDIP-8
$ 2.095
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2104PBF.

SHENGYU ELECTRONICS

Datasheet14 pages22 years ago

IHS

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+18.83%

CAD Models

Download Infineon IR2104PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 weeks ago)

Related Parts

InfineonIRS2128PBF
Power MOSFET and IGBT Driver, Current Sensing, 1-Ch/Hi Side, 600V, 8-pin PDIP, Tube
onsemiFAN7390N
625V, 3.3/5V input logic compatible, 4.5/4.5A sink/source current, High & Low Side Gate-Drive
MicrochipTC4427CPA
MOSFET Driver Low Side - 4.5V-18V supply - 1.5A peak out - 7 Ohm output - PDIP - 8 Pin.
MicrochipTC428CPA
TC428 Series 1.5 A 18 Vmax Dual Low Side MOSFET Driver - PDIP-8
MicrochipTC4426CPA
TC4426CPA Dual MOSFET Power Driver 1.5A4.5 to 18V Inverting 8-Pin PDIP
onsemiFAN73832N
Driver 600V 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin PDIP W Rail

Descriptions

Descriptions of Infineon IR2104PBF provided by its distributors.

IR2104 Series 20 V 210 mA Through Hole Half Bridge Driver - PDIP-8
600 V half-bridge gate driver IC with shutdown, PDIP8, RoHS
Infineon SCT
MOSFET DRVR 600V 0.36A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin PDIP
HALF-BRIDGE DRIVER Half Bridge Based MOSFET Driver, 0.36A, CMOS, PDIP8
EiceDRIVER™ 600 V half-bridge Gate Driver IC with typical 0.21 A source and 0.36 A sink currents in 8 Lead PDIP package for IGBTs and MOSFETs. Also available in 8 Lead SOIC.
100ns 2 10V 820ns 20V 800mV,3V Non-Inverting IGBT,MOSFET,NChannel 50ns half-bridge 270mA,130mA PDIP-8 Through hole mounting 5.33mm(height)
MOSFET Driver IC; Device Type:Half-Bridge; Supply Voltage Min:10V; Supply Voltage Max:25V; Package/Case:8-DIP; No. of Pins:8; Operating Temperature Range:-55°C to +150°C; Fall Time, tf:50ns ;RoHS Compliant: Yes
IC, DRIVER, MOSFET, 2104, DIP8; Driver Configuration: Half Bridge; Peak Output Current: 360mA; Supply Voltage Min: 10V; Supply Voltage Max: 20V; Driver Case Style: DIP; No. of Pins: 8Pins; Input Delay: 680ns; Output Delay: 150ns

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2104
  • IRFIR2104PBF
  • SP001544338