Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPN50R950CEATMA1

INFINEON IPN50R950CEATMA1 MOSFET Transistor, N Channel, 6.6 A, 500 V, 0.86 ohm, 13 V, 3 VNew
$ 0.474
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPN50R950CEATMA1.

element14 APAC

Datasheet13 pages0 years ago

TME

Inventory History

3 month trend:
-0.97%

CAD Models

Download Infineon IPN50R950CEATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-06-13
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2024-04-15
LTD Date2024-10-15

Related Parts

Trans MOSFET N-CH 500V 5A 3-Pin SOT-223 T/R
INFINEON IPN50R1K4CEATMA1 MOSFET Transistor, N Channel, 4.8 A, 500 V, 1.26 ohm, 13 V, 3 VNew
INFINEON IPN60R1K0CEATMA1 Power MOSFET, N Channel, 6.8 A, 600 V, 0.9 ohm, 10 V, 3 VNew
STMicroelectronicsSTN1NK60Z
N-channel 600 V, 13 Ohm typ., 0.3 A Zener-protected SuperMESH Power MOSFET in SOT-223 package
STMicroelectronicsSTN3N40K3
N-channel 400 V, 3 Ohm, 1.8 A SuperMESH3(TM) Power MOSFET in SOT-223 package
onsemiFDT3N40TF
N-Channel Power MOSFET, UniFETTM, 400V, 2A, 3.4Ω, SOT-223

Descriptions

Descriptions of Infineon IPN50R950CEATMA1 provided by its distributors.

INFINEON IPN50R950CEATMA1 MOSFET Transistor, N Channel, 6.6 A, 500 V, 0.86 ohm, 13 V, 3 VNew
Infineon N-Channel MOSFET CoolMOS CE Series, Vds=550V, 6.6A, SOT-223, SMD, 3-Pin
Mosfet, N-Ch, 500V, 6.6A, Sot-223 Rohs Compliant: Yes |Infineon Technologies IPN50R950CEATMA1
Power Field-Effect Transistor, 6.6A I(D), 500V, 0.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261
MOSFET, N-CH, 500V, 6.6A, SOT-223-3; Transistor Polarity:N Channel; Continuous Drain Current Id:6.6A; Drain Source Voltage Vds:500V; On Resistance Rds(on):0.86ohm; Rds(on) Test Voltage Vgs:13V; Threshold Voltage Vgs:3V;
Infineon is growing the portfolio of CoolMOS™ CE with the SOT-223 package as a cost effective alternative to DPAK that also enables footprint reduction in some designs. The package can be placed on a typical DPAK footprint and comes with only a small compromise in thermal behavior. The SOT-223 from Infineon targets LED lighting and mobile charger applications.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPN50R950CE
  • SP001461198