Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPN50R2K0CEATMA1

INFINEON IPN50R2K0CEATMA1 MOSFET Transistor, N Channel, 3.6 A, 500 V, 1.8 ohm, 13 V, 3 VNew
$ 0.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPN50R2K0CEATMA1.

element14 APAC

Datasheet13 pages0 years ago

TME

Inventory History

3 month trend:
-4.54%

CAD Models

Download Infineon IPN50R2K0CEATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

INFINEON IPN50R3K0CEATMA1 MOSFET Transistor, N Channel, 2.6 A, 500 V, 2.7 ohm, 13 V, 3 VNew
INFINEON IPN50R950CEATMA1 MOSFET Transistor, N Channel, 6.6 A, 500 V, 0.86 ohm, 13 V, 3 VNew
INFINEON IPN50R1K4CEATMA1 MOSFET Transistor, N Channel, 4.8 A, 500 V, 1.26 ohm, 13 V, 3 VNew
STMicroelectronicsSTN1NK60Z
N-channel 600 V, 13 Ohm typ., 0.3 A Zener-protected SuperMESH Power MOSFET in SOT-223 package
STMicroelectronicsSTN3N40K3
N-channel 400 V, 3 Ohm, 1.8 A SuperMESH3(TM) Power MOSFET in SOT-223 package

Descriptions

Descriptions of Infineon IPN50R2K0CEATMA1 provided by its distributors.

INFINEON IPN50R2K0CEATMA1 MOSFET Transistor, N Channel, 3.6 A, 500 V, 1.8 ohm, 13 V, 3 VNew
IPN50R2 Series N-Channel 500 V 3.6A 5W Surface Mount MOSFET SOT223-3
MOSFET, N-CH, 500V, 3.6A, SOT-223-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 3.6A; Drain Source Voltage Vds: 500V; On Resistance Rds(on): 1.8ohm; Rds(on) Test Voltage Vgs: 13V; Threshold Voltage Vgs: 3V; Power Dissipation Pd: 5W; Transistor Case Style: SOT-223; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: CoolMOS CE Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
Infineon is growing the portfolio of CoolMOS™ CE with the SOT-223 package as a cost effective alternative to DPAK that also enables footprint reduction in some designs. The package can be placed on a typical DPAK footprint and comes with only a small compromise in thermal behavior. The SOT-223 from Infineon targets LED lighting and mobile charger applications.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPN50R2K0CE
  • SP001461194