What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IPI020N06NAKSA1

Trans MOSFET N-CH 60V 120A 3-Pin(3+Tab) TO-262 Tube
$ 1.56
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPI020N06NAKSA1.

IHS

Datasheet9 pages13 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IPI020N06NAKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-06-11
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2019-11-15
LTD Date2020-05-15

Related Parts

onsemiFDI040N06
Trans MOSFET N-CH 60V 168A 3-Pin(3+Tab) I2PAK Rail
IPI029N06N Infineon Technologies MOSFETs N-Ch 60V 100A I2PAK-3 datasheet, inventory, & pricing.
OptiMOS™3 Power-Transistor Features for sync. rectification, drives and dc/dc SMPS
OptiMOS™3 Power-Transistor Features Ideal for high frequency switching and sync. rec.
Tube Through Hole N-Channel Single Mosfet Transistor 100A Ta 100A 1.65W 750ns
STMicroelectronicsSTI260N6F6
N-channel 60 V, 0.0024 Ohm, 120 A STripFET(TM) VI DeepGATE(TM) Power MOSFET in I2PAK package

Descriptions

Descriptions of Infineon IPI020N06NAKSA1 provided by its distributors.

Trans MOSFET N-CH 60V 120A 3-Pin(3+Tab) TO-262 Tube
Power Field-Effect Transistor, 29A I(D), 60V, 0.002ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA
OptiMOS™ 5 60V is optimized for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops and tablet charger, TO-262-3, RoHS
Infineon SCT
OptiMOS 5 60V is optimized for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops and tablet charger. In addition these devices are a perfect choice for a broad range of industrial applications including motor control, solar micro inverter and fast switching DC-DC converter. | Summary of Features: Optimized for synchronous rectification; 40% lower R DS(on) than alternative devices; 40% improvement of FOM over similar devices; RoHS compliant - halogen free; MSL1 rated | Benefits: Highest system efficiency; Less paralleling required; Increased power density; System cost reduction; Very low voltage overshoot | Target Applications: Synchronous rectification; Solar micro inverter; Isolated DC-DC converters; Motor control for 12-48V systems; Or-ing switches

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPI020N06N
  • SP000962132