Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FCD850N80Z

N-Channel Power MOSFET, SUPERFET® II, 800 V, 6 A, 850 mΩ, DPAK
$ 1.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCD850N80Z.

Master Electronics

Datasheet0 pages0 years ago

Upverter

IHS

onsemi

Future Electronics

Inventory History

3 month trend:
+5.72%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2014-11-07
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

E Series N-Channel 650 V 78 W 0.6 O 48 nC Surface Mount Power Mosfet - DPAK
MOSFET N-CH 650V 6.2A TO252-3 N-Channel 650 V 6.2A (Tc) 74W (Tc) Surface Mount PG-TO252-3-11
MOSFET N-CH 600V 7.3A TO252-3 N-Channel 600 V 7.3A (Tc) 63W (Tc) Surface Mount PG-TO252-3
MOSFET N-CH 650V 7.3A TO252-3 N-Channel 650 V 7.3A (Tc) 63W (Tc) Surface Mount PG-TO252-3
STMicroelectronicsSTD11N65M2
N-channel 650 V, 0.6 Ohm typ., 7 A MDmesh M2 Power MOSFET in DPAK package
E Series N Channel 620 V 900 mO 34 nC Surface Mount Power Mosfet - DPAK

Descriptions

Descriptions of onsemi FCD850N80Z provided by its distributors.

N-Channel Power MOSFET, SUPERFET® II, 800 V, 6 A, 850 mΩ, DPAK
MOSFET N-CH 800V 6A DPAK / isc N-Channel MOSFET Transistor
Power Field-Effect Transistor, 6A I(D), 800V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
75W(Tc) 20V 4.5V@ 600µA 29nC@ 10 V 1individualNChannel 800V 850mΩ@ 3A,10V 6A 1.315nF@100V TO-252AA SMD mount 2.52mm(height)
MOSFET, N-CH, 800V, 6A, TO-252-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 6A; Drain Source Voltage Vds: 800V; On Resistance Rds(on): 0.71ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4.5V; Pow
SuperFET® II MOSFET is Fairchild Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. In addition, internal gate-source ESD diode allows to withstand over 2kV HBM surge stress.Consequently, SuperFET II MOSFET is very suitable for the switching power applications such as Audio, Laptop adapter, Lighting, ATX power and industrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd